ALPHAWIRE
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
                                                                                                    2. Crystals & Oscillators
                                                                                                    3. Oscillators
                                                                                                    4. Standard Oscillators
                                                                                                    Print Page

                                                                                                    LTC1799HS5#TRPBF

                                                                                                    Oscillator, Resistor Set, 33 MHz, 2.7 V to 5.5 V, -40 °C to 125 °C, TSOT-23-5

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC1799HS5#TRPBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1799HS5#TRPBF
                                                                                                    Newark Part No.78AK6478
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,465 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.700
                                                                                                    10+$5.330
                                                                                                    25+$4.930
                                                                                                    50+$4.900
                                                                                                    100+$4.490
                                                                                                    250+$4.280
                                                                                                    500+$4.160
                                                                                                    1000+$4.040
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1799HS5#TRPBF
                                                                                                    Newark Part No.78AK6478
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency33MHz
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageTSOT-23
                                                                                                    Digital IC CaseTSOT-23
                                                                                                    Product Range-
                                                                                                    No. of Pins5Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC1799HS5#TRPBF is a precision oscillator that is easy to use and occupies very little PC board space. The oscillator frequency is programmed by a single external resistor (RSET). It has been designed for high accuracy operation (≤1.5% frequency error) without the need for external trim components. It operates with a single 2.7V to 5.5V power supply and provides a rail-to-rail, 50% duty cycle square wave output. The CMOS output driver ensures fast rise/ fall times and rail-to-rail switching. The three-state DIV input determines whether the host clock is divided by 1, 10 or 100 before driving the output, providing three frequency ranges spanning 1kHz to 33MHz (5V supply). It is used in applications such as low cost precision oscillator, switching power supply clock reference, clocking switched capacitor filters, fixed crystal oscillator replacement, ceramic oscillator replacement.

                                                                                                    • One external resistor sets the frequency
                                                                                                    • Frequency range from 1kHz to 33MHz
                                                                                                    • Frequency accuracy is ±1.5% maximum at (5kHz ≤ f ≤ 20MHz)
                                                                                                    • Long-term stability of output frequency is 300ppm/√kHr typical at (TA = 25°C)
                                                                                                    • Duty cycle is 50% typical at (TA = 25°C)
                                                                                                    • Power supply current is 1.1mA maximum at (RSET = 200K, pin 4 = V+, RL = ∞)
                                                                                                    • 100 ohm CMOS output driver
                                                                                                    • Operating voltage from 2.7V to 5.5V
                                                                                                    • Operating temperature range from -40°C to 125°C
                                                                                                    • Package style is 5-lead plastic TSOT-23

                                                                                                    Technical Specifications

                                                                                                    Frequency

                                                                                                    33MHz

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Digital IC Case

                                                                                                    TSOT-23

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    IC Case / Package

                                                                                                    TSOT-23

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product