2ppm Temperature Compensated - TCXO Oscillators:

18 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82T5831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
Min: 3000 / Mult: 3000
40MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
2.5V
7L Series
-30°C
85°C
79T3450

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.120
4000+
$1.980
8000+
$1.840
12000+
$1.770
20000+
$1.750
Min: 3000 / Mult: 3000
26MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
7L Series
-30°C
85°C
82T5823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
Min: 3000 / Mult: 3000
26MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
2.5V
7L Series
-30°C
85°C
82T5821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
Min: 3000 / Mult: 3000
26MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
7L Series
-30°C
85°C
79T3457

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.120
4000+
$1.980
8000+
$1.840
12000+
$1.770
20000+
$1.750
Min: 3000 / Mult: 3000
40MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
7L Series
-30°C
85°C
79T3461

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.120
4000+
$1.980
8000+
$1.840
12000+
$1.770
20000+
$1.750
Min: 3000 / Mult: 3000
40MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
7L Series
-30°C
85°C
82T5832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
Min: 3000 / Mult: 3000
40MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
7L Series
-30°C
85°C
79T3448

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.120
4000+
$1.980
8000+
$1.840
12000+
$1.770
20000+
$1.750
Min: 3000 / Mult: 3000
26MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
2.5V
7L Series
-30°C
85°C
82T5825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
Min: 3000 / Mult: 3000
26MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
7L Series
-30°C
85°C
79T3459

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.120
4000+
$1.980
8000+
$1.840
12000+
$1.770
20000+
$1.750
Min: 3000 / Mult: 3000
40MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
2.5V
7L Series
-30°C
85°C
82T5829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$2.120
Min: 3000 / Mult: 3000
40MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
7L Series
-30°C
85°C
79T3446

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.120
4000+
$1.980
8000+
$1.840
12000+
$1.770
20000+
$1.750
Min: 3000 / Mult: 3000
26MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
7L Series
-30°C
85°C
76Y3363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.740
10+
$8.260
25+
$7.820
50+
$7.230
100+
$6.610
More Pricing...
Min: 1 / Mult: 1
16.8MHz
2ppm
SMD, 5mm x 3.2mm
Clipped Sinewave
3.3V
I533
-40°C
85°C
76Y3374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.740
10+
$8.260
25+
$7.820
50+
$7.230
100+
$6.610
More Pricing...
Min: 1 / Mult: 1
19.2MHz
2ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
I537
-40°C
85°C
76Y3358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.060
10+
$9.670
25+
$9.130
50+
$8.730
100+
$7.950
More Pricing...
Min: 1 / Mult: 1
12.8MHz
2ppm
SMD, 5mm x 3.2mm
Clipped Sinewave
3.3V
I533
-40°C
85°C
76Y3369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.740
10+
$8.260
25+
$7.820
50+
$7.230
100+
$6.610
More Pricing...
Min: 1 / Mult: 1
13MHz
2ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
I537
-40°C
85°C
76Y3370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.740
10+
$8.260
25+
$7.820
50+
$7.230
100+
$6.610
More Pricing...
Min: 1 / Mult: 1
16.3676MHz
2ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
I537
-40°C
85°C
69AK8446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.360
Min: 1 / Mult: 1
32MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-25CSMV Series
-30°C
85°C
1-18 of 18 items
of 1 page(s)