8.192MHz Standard Oscillators:

8 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ6619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
10+
$2.260
25+
$2.230
50+
$2.190
100+
$2.120
More Pricing...
Total:$2.64
Min: 1 / Mult: 1
8.192MHz
25ppm
SMD, 7mm x 5mm
3.3V
XL Series
-40°C
85°C
HCMOS
30AM0449

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.440
25+
$2.270
50+
$2.070
100+
$1.870
More Pricing...
Total:$2.55
Min: 1 / Mult: 1
8.192MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
QTM216J Series
-40°C
105°C
CMOS
30AM0540

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.440
25+
$2.270
50+
$2.070
100+
$1.870
More Pricing...
Total:$2.55
Min: 1 / Mult: 1
8.192MHz
50ppm
SMD, 2.5mm x 2mm
1.8V
QTM252J Series
-40°C
105°C
CMOS
30AM0539

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.440
25+
$2.270
50+
$2.070
100+
$1.870
More Pricing...
Total:$2.55
Min: 1 / Mult: 1
8.192MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
QTM252J Series
-40°C
105°C
CMOS
30AM0450

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.440
25+
$2.270
50+
$2.070
100+
$1.870
More Pricing...
Total:$2.55
Min: 1 / Mult: 1
8.192MHz
50ppm
SMD, 2mm x 1.6mm
1.8V
QTM216J Series
-40°C
105°C
CMOS
54AK5906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.240
25+
$1.220
50+
$1.200
100+
$1.150
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
8.192MHz
50ppm
SMD, 2.5mm x 2mm
3.6V
MultiVolt ECS-2520MVLC Series
-40°C
85°C
CMOS
76AK6417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.180
25+
$1.120
50+
$1.070
100+
$0.921
More Pricing...
Total:$1.32
Min: 1 / Mult: 1
8.192MHz
50ppm
SMD, 7mm x 5mm
3.3V
QTM750 Series
-40°C
85°C
CMOS
30AM0598

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.070
25+
$1.920
50+
$1.750
100+
$1.590
More Pricing...
Total:$2.16
Min: 1 / Mult: 1
8.192MHz
25ppm
SMD, 7mm x 5mm
3.3V
QTM750 Series
-10°C
70°C
CMOS
1-8 of 8 items
of 1 page(s)