Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO CRYSTAL |
|---|---|
| Manufacturer Part No | OV-7604-C7Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel94M8600RL Cut Tape94M8600 |
| Your Part Number | |
| Technical Datasheet |
1,401 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.650 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.350 |
| 100+ | $2.140 |
| 500+ | $1.930 |
| 1000+ | $1.710 |
| 2500+ | $1.490 |
| 10000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRO CRYSTAL |
|---|---|
| Manufacturer Part No | OV-7604-C7Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel94M8600RL Cut Tape94M8600 |
| Technical Datasheet | |
| Frequency Nom | 32.768kHz |
| Frequency Stability + / - | - |
| Oscillator Case / Package | SMD, 3.2mm x 1.5mm |
| Supply Voltage Nom | 3V |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | HCMOS |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The OV-7604-C7 is a Low Power Clock Oscillator with tight frequency tolerance, low aging, high shock and vibration resistance. Load capacitance of 15pF and frequency tolerance at ±20ppm. This small SMD ceramic package has been specially designed to combine the 32.768kHz crystal unit with CMOS based oscillator circuit.
- CMOS output
- Ageing ±3ppm per year (maximum)
Applications
Clock & Timing
Technical Specifications
| Frequency Nom | 32.768kHz |
|---|---|
| Oscillator Case / Package | SMD, 3.2mm x 1.5mm |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (17-Jan-2023) |
| Frequency Stability + / - | - |
|---|---|
| Supply Voltage Nom | 3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | HCMOS |
Technical Docs (1)
Alternatives for OV-7604-C7
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |