Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part No3HM572-BT-24.000R-C1.5
Newark Part No.97H1462
Product Range3HM572 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part No3HM572-BT-24.000R-C1.5
Newark Part No.97H1462
Product Range3HM572 Series
Technical Datasheet
Frequency Nom24MHz
Oscillator Output CompatibilityCMOS
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product Range3HM572 Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Spread Spectrum ModeCenter Spread ±1.5%
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Spread Spectrum Mode
Center Spread ±1.5%
Oscillator Output Compatibility
CMOS
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
3HM572 Series
Operating Temperature Max
70°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate