Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLM1-4.000MHZ-L-C-T
Newark Part No.
Full Reel14N5930
Cut Tape14N8000
Product RangePure Silicon ASFLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.400 | $2,400.00 |
| Total Price | $2,400.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 2000+ | $2.150 |
| 4000+ | $2.000 |
| 8000+ | $1.860 |
| 12000+ | $1.790 |
| 20000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLM1-4.000MHZ-L-C-T
Newark Part No.
Full Reel14N5930
Cut Tape14N8000
Product RangePure Silicon ASFLM Series
Technical Datasheet
Frequency Nom4MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASFLM Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ASFLM series pure SILICON™ Clock Oscillator offers in a plastic package works at frequency range of 1 to 150MHz. It is suitable for use in CCD clock for VTR camera, equipment connected to PCs, low profile equipment, MP3 players, games, TV's, DVR's, vibrant, shock-prone and humid environments.
- MEMS Technology by Discera
- <lt/>10mA Low power consumption
- <lt/>1μA Low stand by current
- Exceptional stability over temperature at -40 to 85°C
- Available over extended temperature range
- Capable of surviving up-to 30kg mechanical shock
- Compact QFN plastic packaging
Applications
Defence, Military & Aerospace, Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Industrial
Technical Specifications
Frequency Nom
4MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
Pure Silicon ASFLM Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Alternatives for ASFLM1-4.000MHZ-L-C-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate