60MHz MEMS Oscillators:

4 Products Found

Our wide range of MEMS Oscillators from many manufacturers allows engineers to enjoy the significant performance benefits offered by their superior technology.

What is a MEMS Oscillator?

A micro-electro mechanical system (MEMS) oscillator is a device that generates highly stable reference frequencies used to sequence electronic systems, manage data transfer, define radio frequencies, and measure elapsed time.

Reference timing devices such as resonators and oscillators are used in applications like electronic motors control circuits to provide stable reference clocks. These timing devices have historically been based on quartz crystal technology – previously the only viable option. However, in recent years, silicon MEMS timing devices have begun to rapidly replace quartz-based devices because they offer higher reliability and robustness against shock and vibration, better frequency stability over high temperature, programmable features, and very short lead-times.

Benefits of MEMS oscillators

SiTime (whose products are available through Farnell) has published a White Paper: “MEMS oscillators improve reliability and system performance in motor control applications”. Despite the Paper’s focus on motor control applications, the MEMS oscillator benefits identified would be equally applicable to other demanding applications. These benefits include:

 

  • MEMS oscillators are more resilient in hostile environments
  • MEMS oscillators are more resistant to shock and vibration
  • MEMS oscillators are highly immune to electromagnetic energy and power supply noise
  • MEMS oscillators can be programmable
  • Available as drop-in replacements for quartz devices

 

For another application, the company has written a White paper about MEMS silicon oscillators providing benefits to LED lighting installations.Multicomp Pro’s SMD MEMS oscillators feature frequency ranges from 4MHz to 80MHz, with excellent frequency stability as low as ±20ppm. Their low power consumption of 3.5mA at 1.8V is boosted by a Standby mode for longer battery life. They have a fast startup time of 5ms, and an LVCMOS/HCMOS output type. Automatic mounting and reflow soldering is possible.

 

Applications include DSC, Ethernet, USB, SATA, IP Cam, Tablets, E-books, and more.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Oscillator Case
Frequency Stability + / -
Supply Voltage Nom
Product Range
Oscillator Output Compatibility
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39T2758

RoHS

Each (Supplied on Cut Tape)
500+
$3.440
Total:$3,440.00
Min: 1000 / Mult: 1000
Total:$3,440.00
Min: 1000 / Mult: 1000
60MHz
SMD, 2.5mm x 2mm
10ppm
3.3V
Pure Silicon ASDMB Series
CMOS
-40°C
105°C
14N5906

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.330
2000+
$2.230
4000+
$2.050
6000+
$1.980
10000+
$1.920
Total:$2,330.00
Min: 1000 / Mult: 1000
60MHz
SMD, 3.2mm x 2.5mm
50ppm
3.3V
Pure Silicon ASEM Series
CMOS
-40°C
85°C
48T0330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
Total:$2,620.00
Min: 1000 / Mult: 1000
60MHz
SMD, 3.2mm x 2.5mm
25ppm
3.3V
ASEMP Series
CMOS
-40°C
85°C
14N7976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
Total:$2,720.00
Min: 1000 / Mult: 1000
60MHz
SMD, 3.2mm x 2.5mm
50ppm
3.3V
Pure Silicon ASEM Series
CMOS
-40°C
85°C
1-4 of 4 items
of 1 page(s)