Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ22FA12800526
Newark Part No.70AK9376
Product RangeFA-128 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.420 |
| 25+ | $3.170 |
| 50+ | $2.890 |
| 100+ | $2.620 |
| 250+ | $2.320 |
| 500+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800526
Newark Part No.70AK9376
Product RangeFA-128 Series
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / --
Load Capacitance8.5pF
Frequency Tolerance + / -9ppm
Product RangeFA-128 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
-
Frequency Tolerance + / -
9ppm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
8.5pF
Product Range
FA-128 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability