54MHz Crystals:

10 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Frequency Nom
Crystal Frequency
Frequency Tolerance + / -
Frequency Stability + / -
Load Capacitance
Crystal Case / Package
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72Y5803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.680
25+
$1.540
50+
$1.400
100+
$1.280
More Pricing...
Total:$1.78
Min: 1 / Mult: 1
FA-128
54MHz
54MHz
-
-
6pF
-
-40°C
85°C
13AM5182

RoHS

Date/Lot Code

Each
1+
$0.876
10+
$0.640
25+
$0.575
50+
$0.511
100+
$0.443
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
QT252S Series
54MHz
54MHz
30ppm
30ppm
18pF
SMD, 2.5mm x 2mm
-40°C
85°C
12AM2269

RoHS

Date/Lot Code

Each
1+
$0.419
10+
$0.374
25+
$0.356
50+
$0.338
100+
$0.286
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
QT325S Series
54MHz
54MHz
30ppm
30ppm
12pF
SMD, 3.2mm x 2.5mm
-20°C
70°C
12AM2272

RoHS

Date/Lot Code

Each
1+
$0.441
10+
$0.395
25+
$0.373
50+
$0.352
100+
$0.330
More Pricing...
Total:$0.44
Min: 1 / Mult: 1
QT325S Series
54MHz
54MHz
10ppm
20ppm
8pF
SMD, 3.2mm x 2.5mm
-40°C
85°C
30AM0638

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
QT49S Series
54MHz
54MHz
50ppm
50ppm
20pF
SMD, 12.7mm x 4.8mm
-20°C
70°C
76AK6887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.459
25+
$0.437
50+
$0.415
100+
$0.350
More Pricing...
Total:$2.60
Min: 5 / Mult: 5
QT532G Series
54MHz
54MHz
30ppm
30ppm
18pF
SMD, 5mm x 3.2mm
-20°C
70°C
76AK6886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.961
10+
$0.868
25+
$0.798
50+
$0.712
100+
$0.640
More Pricing...
Total:$4.80
Min: 5 / Mult: 5
QT532G Series
54MHz
54MHz
30ppm
30ppm
12pF
SMD, 5mm x 3.2mm
-20°C
70°C
76AK6747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.708
10+
$0.639
25+
$0.587
50+
$0.524
100+
$0.471
More Pricing...
Total:$3.54
Min: 5 / Mult: 5
QT49S Series
54MHz
54MHz
30ppm
30ppm
18pF
SMD, 12.7mm x 4.8mm
-40°C
85°C
76AK6539

RoHS

Date/Lot Code

Each
1+
$0.298
10+
$0.272
25+
$0.272
50+
$0.272
100+
$0.271
More Pricing...
Total:$1.49
Min: 5 / Mult: 5
QT49 Series
54MHz
54MHz
30ppm
30ppm
18pF
Through Hole, 11.5mm x 5mm
-20°C
70°C
76AK6746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.683
10+
$0.617
25+
$0.567
50+
$0.506
100+
$0.455
More Pricing...
Total:$3.42
Min: 5 / Mult: 5
QT49S Series
54MHz
54MHz
30ppm
30ppm
18pF
SMD, 12.7mm x 4.8mm
-20°C
70°C
1-10 of 10 items
of 1 page(s)