33.333MHz Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94T6283

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.503
4000+
$0.452
6000+
$0.436
10000+
$0.426
Total:$1,509.00
Min: 3000 / Mult: 3000
33.333MHz
3.2mm x 2.5mm
50ppm
8pF
30ppm
AM Series
-40°C
85°C
79T0800

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.471
4000+
$0.423
6000+
$0.408
10000+
$0.399
Total:$1,413.00
Min: 3000 / Mult: 3000
33.333MHz
3.2mm x 2.5mm
50ppm
8pF
30ppm
AV Series
-40°C
85°C
05W6245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.845
Total:$2,535.00
Min: 3000 / Mult: 3000
33.333MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
30ppm
AM Series
-40°C
85°C
05W6313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.554
Total:$1,662.00
Min: 3000 / Mult: 3000
33.333MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
30ppm
AV Series
-40°C
85°C
76AK6704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.690
10+
$0.624
25+
$0.573
50+
$0.512
100+
$0.460
More Pricing...
Total:$3.45
Min: 5 / Mult: 5
33.333MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.600
25+
$0.552
50+
$0.493
100+
$0.443
More Pricing...
Total:$3.32
Min: 5 / Mult: 5
33.333MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-20°C
70°C
1-6 of 6 items
of 1 page(s)