Through Hole, 11mm x 4.65mm Crystals:

66 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96F2800

RoHS

Date/Lot Code

Each
1+
$0.549
10+
$0.493
25+
$0.464
50+
$0.436
100+
$0.409
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
84K7746

RoHS

Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
30ppm
-
20ppm
HC49 Series
-10°C
60°C
96F2797

RoHS

Date/Lot Code

Each
1+
$0.910
10+
$0.792
25+
$0.749
50+
$0.718
100+
$0.688
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
21M6820

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$0.838
25+
$0.767
50+
$0.696
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
2.4576MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
18M8537

RoHS

Date/Lot Code

Each
1+
$0.573
10+
$0.408
25+
$0.362
50+
$0.317
100+
$0.269
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
18M8536

RoHS

Date/Lot Code

Each
1+
$0.573
10+
$0.408
25+
$0.362
50+
$0.317
100+
$0.269
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
18C1481

RoHS

Date/Lot Code

Each
1+
$0.540
10+
$0.465
25+
$0.461
50+
$0.456
100+
$0.396
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppm
20pF
30ppm
XT49S Series
-10°C
70°C
96F2798

RoHS

Date/Lot Code

Each
1+
$0.380
10+
$0.331
25+
$0.313
50+
$0.300
100+
$0.288
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
96F2803

RoHS

Date/Lot Code

Each
1+
$0.145
10+
$0.145
25+
$0.145
50+
$0.145
100+
$0.145
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
78K5685

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
Through Hole, 11mm x 4.65mm
30ppm
30pF
20ppm
HC49 Series
-10°C
60°C
97K2948

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
Through Hole, 11mm x 4.65mm
30ppm
20pF
20ppm
HC49 Series
-10°C
60°C
97K2910

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
100ppm
30pF
50ppm
HC49 Series
-20°C
70°C
21M6819

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$0.838
25+
$0.767
50+
$0.696
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
2MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
97K2915

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
4.433619MHz
Through Hole, 11mm x 4.65mm
30ppm
20pF
20ppm
HC49 Series
-10°C
60°C
97K2924

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
86K0250

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$2.290
10+
$1.920
25+
$1.790
50+
$1.650
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
97K2907

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11mm x 4.65mm
50ppm
20pF
20ppm
HC49 Series
-10°C
60°C
92K5756

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
18C1482

RoHS

Date/Lot Code

Each
1+
$0.640
10+
$0.536
25+
$0.516
50+
$0.496
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
50ppm
20pF
30ppm
XT49S Series
-10°C
70°C
97F9975

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$0.838
25+
$0.767
50+
$0.696
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
97K2920

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
6MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
21M6821

RoHS

Date/Lot Code

Each
1+
$0.380
10+
$0.331
25+
$0.313
50+
$0.300
100+
$0.288
More Pricing...
Min: 1 / Mult: 1
24MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
73K5872

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.720
10+
$1.370
25+
$1.260
50+
$1.160
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
2.4576MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
97K2943

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
11MHz
Through Hole, 11mm x 4.65mm
30ppm
30pF
20ppm
HC49 Series
-10°C
60°C
97K2906

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
3.2768MHz
Through Hole, 11mm x 4.65mm
30ppm
12pF
20ppm
HC49 Series
-10°C
60°C
1-25 of 66 items
of 3 page(s)