SMD, 11.5mm x 4.83mm Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AK8689

RoHS

Each (Supplied on Cut Tape)
1+
$0.184
10+
$0.161
25+
$0.152
50+
$0.147
100+
$0.141
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
Total:$14.10
Min: 100 / Mult: 1
6MHz
SMD, 11.5mm x 4.83mm
20ppm
12pF
20ppm
AS-SMD Series
-40°C
85°C
70AK8680

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.122
2000+
$0.120
4000+
$0.117
6000+
$0.114
10000+
$0.110
Total:$122.00
Min: 1000 / Mult: 1000
13.56MHz
SMD, 11.5mm x 4.83mm
50ppm
20pF
30ppm
AS-SMD Series
-10°C
70°C
70AK8679

RoHS

Each (Supplied on Cut Tape)
1+
$0.204
10+
$0.175
25+
$0.166
50+
$0.160
100+
$0.154
More Pricing...
Total:$0.20
Min: 1 / Mult: 1
Total:$15.40
Min: 100 / Mult: 1
13.56MHz
SMD, 11.5mm x 4.83mm
50ppm
20pF
30ppm
AS-SMD Series
-10°C
70°C
70AK8690

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.099
2000+
$0.097
4000+
$0.095
6000+
$0.093
10000+
$0.090
Total:$99.00
Min: 1000 / Mult: 1000
6MHz
SMD, 11.5mm x 4.83mm
20ppm
12pF
20ppm
AS-SMD Series
-40°C
85°C
70AK2053

RoHS

Each (Supplied on Cut Tape)
1+
$0.184
10+
$0.161
25+
$0.152
50+
$0.147
100+
$0.141
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
Total:$14.10
Min: 100 / Mult: 1
14.7456MHz
SMD, 11.5mm x 4.83mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
70AK2054

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.098
2000+
$0.097
4000+
$0.095
6000+
$0.092
10000+
$0.089
Total:$98.00
Min: 1000 / Mult: 1000
14.7456MHz
SMD, 11.5mm x 4.83mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)