Cylinder Radial, 8.3mm x 3.1mm Dia Crystals:

9 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56P2824

RoHS

Each
1+
$0.333
10+
$0.206
100+
$0.172
500+
$0.122
1000+
$0.111
More Pricing...
Total:$0.33
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
12.5pF
20ppm
-
-20°C
70°C
78AK5661

RoHS

Date/Lot Code

Each
1+
$0.600
10+
$0.514
25+
$0.492
50+
$0.469
100+
$0.435
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
12.5pF
20ppm
FKT38 Series
-10°C
60°C
70AK9419

RoHS

Each
1+
$0.141
10+
$0.128
25+
$0.122
50+
$0.117
100+
$0.113
More Pricing...
Total:$0.70
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
12.5pF
20ppm
R38 Series
-20°C
70°C
56P2816

RoHS

Each
1+
$0.028
10+
$0.028
100+
$0.028
500+
$0.028
1000+
$0.028
More Pricing...
Total:$0.03
Min: 1 / Mult: 1
6MHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
18pF
30ppm
-
-20°C
70°C
56P2822

RoHS

Each
100+
$0.366
500+
$0.268
1000+
$0.246
5000+
$0.215
10000+
$0.193
More Pricing...
Total:$109.80
Min: 300 / Mult: 300
20MHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
18pF
30ppm
-
-20°C
70°C
56P2818

RoHS

Each
100+
$0.366
500+
$0.268
1000+
$0.246
5000+
$0.215
10000+
$0.193
More Pricing...
Total:$109.80
Min: 300 / Mult: 300
8MHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
18pF
30ppm
-
-20°C
70°C
56P2815

RoHS

Each
100+
$0.418
500+
$0.306
1000+
$0.281
5000+
$0.245
10000+
$0.221
More Pricing...
Total:$125.40
Min: 300 / Mult: 300
4MHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
18pF
30ppm
-
-20°C
70°C
56P2821

RoHS

Each
1000+
$0.226
5000+
$0.197
10000+
$0.177
25000+
$0.170
Total:$226.00
Min: 1000 / Mult: 1000
16MHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
18pF
30ppm
-
-20°C
70°C
51AM9322

RoHS

Each
1+
$0.447
5000+
$0.325
10000+
$0.285
25000+
$0.244
Total:$447.00
Min: 1000 / Mult: 1000
32.768kHz
Cylinder Radial, 8.3mm x 3.1mm Dia
0.04ppm
12.5pF
20ppm
NC38LF Series
-20°C
60°C
1-9 of 9 items
of 1 page(s)