4.433619MHz Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K2915

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.310
10+
$1.040
25+
$0.956
50+
$0.877
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
4.433619MHz
Through Hole, 11mm x 4.65mm
30ppm
20pF
20ppm
HC49 Series
-10°C
60°C
65AH6678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.418
10+
$0.352
25+
$0.346
50+
$0.339
100+
$0.311
More Pricing...
Min: 5 / Mult: 5
4.433619MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
79AK3335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.562
10+
$0.481
25+
$0.460
50+
$0.439
100+
$0.398
Min: 1 / Mult: 1
4.433619MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-10°C
60°C
01T1334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.400
Min: 1000 / Mult: 1000
4.433619MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
01T1335

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.370
5000+
$0.362
10000+
$0.334
20000+
$0.311
30000+
$0.290
More Pricing...
Min: 1000 / Mult: 1000
4.433619MHz
HC49
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
76AK6727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.600
25+
$0.552
50+
$0.493
100+
$0.443
More Pricing...
Min: 5 / Mult: 5
4.433619MHz
SMD, 12.7mm x 4.8mm
30ppm
20pF
30ppm
QT49S Series
-20°C
70°C
1-6 of 6 items
of 1 page(s)