32.768kHz Crystals:

11 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Crystal Type
Crystal Frequency
Frequency Tolerance + / -
Load Capacitance
ESR
Crystal Case / Package
No. of Pins
Crystal Mounting Type
Crystal Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01M8309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.920
10+
$3.750
25+
$3.490
50+
$3.180
100+
$2.870
More Pricing...
Total:$3.92
Min: 1 / Mult: 1
-
MC-306
Standard
32.768kHz
32.768kHz
20ppm
12.5pF
50kohm
SMD, 8mm x 3.8mm
4Pins
SMD
SMD
-40°C
85°C
31M4970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.130
25+
$1.970
50+
$1.800
100+
$1.630
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
-
FC-135
-
32.768kHz
32.768kHz
20ppm
12.5pF
-
SMD, 3.2mm x 1.5mm
2Pins
SMD
SMD
-40°C
85°C
94M6638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.800
25+
$2.600
50+
$2.370
100+
$2.140
More Pricing...
Total:$2.92
Min: 1 / Mult: 1
-
CC4V-T1A
-
32.768kHz
32.768kHz
20ppm
9pF
-
SMD, 5mm x 1.9mm
2Pins
SMD
SMD
-40°C
85°C
94M6640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.710
25+
$2.510
50+
$2.290
100+
$2.070
More Pricing...
Total:$2.82
Min: 1 / Mult: 1
-
CC5V-T1A
-
32.768kHz
32.768kHz
20ppm
9pF
-
SMD, 4.1mm x 1.5mm
2Pins
SMD
SMD
-40°C
85°C
94M8467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.913
25+
$0.839
50+
$0.749
100+
$0.674
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
-
MS3V-T1R
-
32.768kHz
32.768kHz
20ppm
9pF
-
Cylinder SMD, 5.2mm x 1.4mm Dia
2Pins
SMD
SMD
-40°C
85°C
94M8466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.937
10+
$0.846
25+
$0.778
50+
$0.694
100+
$0.625
More Pricing...
Total:$0.94
Min: 1 / Mult: 1
-
MS3V-T1R
-
32.768kHz
32.768kHz
20ppm
12.5pF
-
Cylinder SMD, 5.2mm x 1.4mm Dia
2Pins
SMD
SMD
-40°C
85°C
74K4679

RoHS

Date/Lot Code

IQD FREQUENCY PRODUCTS
Each
1+
$0.511
10+
$0.374
25+
$0.336
50+
$0.298
100+
$0.259
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
32.768kHz
WATCH Series
Quartz
32.768kHz
32.768kHz
20ppm
12.5pF
-
Cylinder Radial, 6mm x 2mm Dia
2Pins
Through Hole
Through Hole
-40°C
85°C
94M8459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$2.130
25+
$1.980
50+
$1.800
100+
$1.630
More Pricing...
Total:$2.23
Min: 1 / Mult: 1
32.768kHz
MS1V-T1K
-
32.768kHz
32.768kHz
20ppm
12.5pF
-
Cylinder SMD, 6.1mm x 2mm Dia
2Pins
SMD
SMD
-40°C
85°C
94M6641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$1.080
25+
$0.990
50+
$0.900
100+
$0.825
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
-
CC7V-T1A
-
32.768kHz
32.768kHz
20ppm
12.5pF
-
SMD, 3.2mm x 1.5mm
2Pins
SMD
SMD
-40°C
85°C
94M6637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.440
25+
$2.260
50+
$2.060
100+
$1.870
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
-
CC4V-T1A
-
32.768kHz
32.768kHz
20ppm
12.5pF
-
SMD, 5mm x 1.9mm
2Pins
SMD
SMD
-40°C
85°C
15P2119

RoHS

Each
1+
$0.681
10+
$0.498
25+
$0.448
50+
$0.398
100+
$0.345
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
-
MH32768
-
32.768kHz
32.768kHz
20ppm
12.5pF
-
Cylinder Radial, 8mm x 3mm Dia
2Pins
Through Hole
Through Hole
-40°C
85°C
1-11 of 11 items
of 1 page(s)