SMD, 11.4mm x 4.8mm Crystals:

53 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AJ5895

RoHS

Each (Supplied on Cut Tape)
1+
$0.351
10+
$0.330
25+
$0.312
Total:$0.35
Min: 1 / Mult: 1
Total:$31.20
Min: 100 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
26AJ5847

RoHS

Each (Supplied on Cut Tape)
1+
$0.359
10+
$0.330
25+
$0.312
Total:$0.36
Min: 1 / Mult: 1
Total:$31.20
Min: 100 / Mult: 1
24MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
26AJ5826

RoHS

Each (Supplied on Cut Tape)
1+
$0.351
10+
$0.330
25+
$0.312
Total:$0.35
Min: 1 / Mult: 1
Total:$31.20
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-10°C
70°C
26AJ5830

RoHS

Each (Supplied on Cut Tape)
1+
$0.369
10+
$0.330
25+
$0.312
50+
$0.305
Total:$0.37
Min: 1 / Mult: 1
Total:$30.50
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
60AJ3716

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.245
2000+
$0.236
4000+
$0.228
6000+
$0.225
10000+
$0.223
Total:$245.00
Min: 1000 / Mult: 1000
25MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.849
10+
$0.809
Total:$0.85
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDU Series
-55°C
125°C
61AK1944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.351
10+
$0.330
25+
$0.312
50+
$0.293
100+
$0.276
Total:$0.35
Min: 1 / Mult: 1
6.144MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.666
10+
$0.579
25+
$0.561
50+
$0.543
100+
$0.499
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
3.6864MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-40°C
85°C
90AK4792

RoHS

Each (Supplied on Cut Tape)
1+
$0.606
10+
$0.511
25+
$0.502
50+
$0.493
Total:$0.61
Min: 1 / Mult: 1
Total:$49.30
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
61AK1952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.369
10+
$0.330
25+
$0.315
50+
$0.305
100+
$0.295
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
9.8304MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.453
10+
$0.369
25+
$0.358
50+
$0.347
100+
$0.328
More Pricing...
Total:$0.45
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
30ppm
18pF
25ppm
CSM-7X Series
-40°C
85°C
61AK1924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.539
10+
$0.508
Total:$0.54
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-40°C
85°C
90AK4808

RoHS

Each (Supplied on Cut Tape)
1+
$0.536
10+
$0.451
25+
$0.443
Total:$0.54
Min: 1 / Mult: 1
Total:$44.30
Min: 100 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
61AK1910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.433
10+
$0.389
25+
$0.382
50+
$0.375
100+
$0.345
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
3.6864MHz
SMD, 11.4mm x 4.8mm
30ppm
18pF
25ppm
CSM-7X Series
-40°C
85°C
61AK8570

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.404
2000+
$0.388
4000+
$0.369
6000+
$0.350
10000+
$0.317
Total:$404.00
Min: 1000 / Mult: 1000
12MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
61AK1935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.399
10+
$0.333
25+
$0.328
50+
$0.322
100+
$0.296
More Pricing...
Total:$0.40
Min: 1 / Mult: 1
4.9152MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.849
Total:$0.85
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
100ppm
18pF
30ppm
CSM-7XDU Series
-55°C
125°C
61AK1941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.493
10+
$0.416
25+
$0.409
50+
$0.401
100+
$0.368
More Pricing...
Total:$0.49
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.8mm
30ppm
18pF
25ppm
CSM-7X Series
-40°C
85°C
61AK1810

RoHS

Each (Supplied on Cut Tape)
1+
$0.909
10+
$0.809
25+
$0.763
50+
$0.745
100+
$0.720
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
Total:$72.00
Min: 100 / Mult: 1
10MHz
SMD, 11.4mm x 4.8mm
100ppm
20pF
30ppm
CSM-7X Series
-55°C
125°C
61AK1887

RoHS

Each (Supplied on Cut Tape)
1+
$0.849
10+
$0.809
Total:$0.85
Min: 1 / Mult: 1
Total:$80.90
Min: 100 / Mult: 1
25MHz
SMD, 11.4mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDU Series
-55°C
125°C
61AK8972

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.376
2000+
$0.362
4000+
$0.351
6000+
$0.345
10000+
$0.342
Total:$376.00
Min: 1000 / Mult: 1000
24MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-40°C
85°C
22AM3097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.394
25+
$0.387
50+
$0.379
100+
$0.349
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
25MHz
SMD, 11.4mm x 4.8mm
30ppm
18pF
30ppm
CSM-7X Series
-20°C
70°C
61AK1934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.351
10+
$0.330
25+
$0.312
50+
$0.293
100+
$0.276
More Pricing...
Total:$0.35
Min: 1 / Mult: 1
4.096MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.419
10+
$0.357
25+
$0.351
50+
$0.344
100+
$0.312
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
20MHz
SMD, 11.4mm x 4.8mm
50ppm
16pF
30ppm
CSM-7X Series
-10°C
70°C
61AK9039

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.346
Total:$346.00
Min: 1000 / Mult: 1000
25MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
1-25 of 53 items
of 3 page(s)