0
0 Items$0.00

Crystals :

10,141 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Frequency Nom
Frequency
Crystal Type
Crystal Frequency
Resonant Frequency
No. of Pins
Crystal Frequency
Frequency Tolerance
Frequency Tolerance + / -
Oscillator Mounting
Frequency Stability + / -
Frequency Stability
Load Capacitance
ESR
Crystal Case / Package
No. of Pins
Crystal Dimensions
Crystal Mounting
Crystal Mounting Type
Qualification
Operating Temperature Min
Operating Temperature Max
67P3846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.723
10+$0.636
25+$0.583
50+$0.573
100+$0.562
ABM7 Series
20MHz
-
Microprocessor
-
-
-
20MHz
-
20ppm
-
30ppm
-
18pF
50ohm
SMD, 6mm x 3.5mm
2
-
SMD
-
-
-40°C
85°C
13J1633

RoHS

Date/Lot Code

Each
1+$0.348
10+$0.304
25+$0.292
50+$0.286
100+$0.279
More Pricing...
ABL Series
20MHz
-
Microprocessor
-
-
-
20MHz
-
20ppm
-
50ppm
-
18pF
40ohm
Through Hole, 11.5mm x 5mm
2
-
Through Hole
-
-
-20°C
70°C
21M6820

RoHS

Date/Lot Code

Each
1+$1.160
10+$0.913
25+$0.842
50+$0.771
100+$0.691
More Pricing...
A Series
2.4576MHz
-
Microprocessor
-
-
-
2.4576MHz
-
30ppm
-
50ppm
-
18pF
400ohm
Through Hole, 11mm x 4.65mm
2
-
Through Hole
-
-
-20°C
70°C
96F2800

RoHS

Date/Lot Code

Each
1+$0.624
10+$0.568
25+$0.539
50+$0.511
100+$0.484
More Pricing...
A Series
-
-
Microprocessor
-
-
-
4MHz
-
30ppm
-
50ppm
-
18pF
80ohm
Through Hole, 11mm x 4.65mm
2
-
Through Hole
-
-
-20°C
70°C
77R1470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.608
10+$0.528
ABM3 Series
16MHz
-
Standard
-
-
-
16MHz
-
20ppm
-
30ppm
-
18pF
50ohm
SMD, 5mm x 3.2mm
2
-
SMD
-
-
-40°C
85°C
05W6195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.845
10+$0.735
25+$0.666
50+$0.653
100+$0.640
More Pricing...
AA Series
8MHz
-
-
-
-
-
8MHz
-
30ppm
-
150ppm
-
8pF
-
SMD, 5mm x 3.2mm
2
-
SMD
-
AEC-Q200
-40°C
125°C
52T7216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.803
25+$0.619
50+$0.605
100+$0.590
250+$0.567
9HT10 Series
32.768kHz
-
-
-
-
-
32.768kHz
-
20ppm
-
-
-
12.5pF
-
SMD, 3.2mm x 1.5mm
2
-
SMD
-
-
-40°C
85°C
96F2797

RoHS

Date/Lot Code

Each
1+$0.985
10+$0.867
25+$0.824
50+$0.793
100+$0.763
More Pricing...
A Series
-
-
-
-
-
-
1.8432MHz
-
30ppm
-
50ppm
-
18pF
-
Through Hole, 11mm x 4.65mm
2
-
Through Hole
-
-
-20°C
70°C
77R1466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.721
10+$0.638
25+$0.585
50+$0.575
100+$0.564
More Pricing...
ABM3 Series
12MHz
-
-
-
-
-
12MHz
-
20ppm
-
30ppm
-
18pF
-
SMD, 5mm x 3.2mm
2
-
SMD
-
-
-40°C
85°C
44P2236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
10+$0.675
25+$0.620
50+$0.609
100+$0.597
ABM3B Series
8MHz
-
-
-
-
-
8MHz
-
20ppm
-
50ppm
-
18pF
-
SMD, 5mm x 3.2mm
4Pins
-
SMD
-
-
-20°C
70°C
13J1829

RoHS

Date/Lot Code

Each
1+$0.573
10+$0.502
25+$0.385
50+$0.362
100+$0.340
More Pricing...
AB38T Series
32.768kHz
-
Tuning Fork
-
-
-
32.768kHz
-
20ppm
-
-
-
12.5pF
30kohm
Cylinder Radial, 8.3mm x 3.2mm Dia
2
-
Through Hole
-
-
-10°C
60°C
60R3974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.500
10+$0.438
25+$0.402
50+$0.395
100+$0.387
More Pricing...
ABM8G Series
25MHz
-
-
-
-
-
25MHz
-
20ppm
-
30ppm
-
18pF
-
SMD, 3.2mm x 2.5mm
4Pins
-
SMD
-
-
-40°C
85°C
60R3994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.855
25+$0.686
50+$0.674
100+$0.661
250+$0.629
More Pricing...
ABS25 Series
32.768kHz
-
Standard
-
-
-
32.768kHz
-
10ppm
-
-
-
6pF
50ohm
SMD, 8mm x 3.8mm
4Pins
-
SMD
-
-
-40°C
85°C
60R3993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.700
25+$0.569
50+$0.559
100+$0.548
ABS25 Series
32.768kHz
-
Standard
-
-
-
32.768kHz
-
20ppm
-
-
-
6pF
50ohm
SMD, 8mm x 3.8mm
4Pins
-
SMD
-
-
-40°C
85°C
13J1745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
10+$1.170
25+$1.070
50+$0.973
100+$0.890
More Pricing...
ABM3B Series
25MHz
-
Standard
-
-
-
25MHz
-
20ppm
-
50ppm
-
18pF
50ohm
SMD, 5mm x 3.2mm
4Pins
-
SMD
-
-
-20°C
70°C
13J1649

RoHS

Each
1+$0.348
10+$0.304
25+$0.279
50+$0.274
100+$0.269
More Pricing...
ABL Series
8MHz
-
Microprocessor
-
-
-
8MHz
-
20ppm
-
50ppm
-
18pF
80ohm
Through Hole, 11.5mm x 5mm
2
-
Through Hole
-
-
-20°C
70°C
60R3990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.771
25+$0.631
50+$0.618
100+$0.606
250+$0.578
More Pricing...
ABS06 Series
32.768kHz
-
Standard
-
-
-
32.768kHz
-
10ppm
-
-
-
12.5pF
90kohm
SMD, 2mm x 1.2mm
2
-
SMD
-
-
-40°C
85°C
18M8537

RoHS

Date/Lot Code

Each
1+$0.606
10+$0.441
25+$0.395
50+$0.350
100+$0.302
More Pricing...
A Series
16MHz
-
Microprocessor
-
-
-
16MHz
-
30ppm
-
50ppm
-
18pF
25ohm
Through Hole, 11mm x 4.65mm
2
-
Through Hole
-
-
-20°C
70°C
53K9029

RoHS

Each
1+$0.268
10+$0.224
25+$0.210
50+$0.203
100+$0.196
More Pricing...
CFS206 Series
32.768kHz
-
Tuning Fork
-
-
-
32.768kHz
-
20ppm
-
-
-
12.5pF
35kohm
Cylinder Radial, 6.2mm x 2mm Dia
2
-
Through Hole
-
-
-20°C
70°C
67P3850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.703
10+$0.616
25+$0.564
50+$0.554
100+$0.544
More Pricing...
ABM7 Series
25MHz
-
-
-
-
-
25MHz
-
20ppm
-
30ppm
-
18pF
-
SMD, 6mm x 3.5mm
2
-
SMD
-
-
-40°C
85°C
13J2287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$1.240
50+$1.180
CM415 Series
32.768kHz
-
Tuning Fork
-
-
-
32.768kHz
-
20ppm
-
-
-
12.5pF
70kohm
SMD, 4.1mm x 1.5mm
2
-
SMD
-
-
-40°C
85°C
05W6188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.845
10+$0.735
25+$0.666
50+$0.653
100+$0.640
More Pricing...
AA Series
16MHz
-
-
-
-
-
16MHz
-
30ppm
-
150ppm
-
12pF
-
SMD, 5mm x 3.2mm
2
-
SMD
-
AEC-Q200
-40°C
125°C
13J1804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.523
ABS25 Series
32.768kHz
-
Standard
-
-
-
32.768kHz
-
20ppm
-
-
-
12.5pF
50ohm
SMD, 8mm x 3.8mm
4Pins
-
SMD
-
-
-40°C
85°C
77R1485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.601
ABM3 Series
8MHz
-
Standard
-
-
-
8MHz
-
20ppm
-
30ppm
-
18pF
500ohm
SMD, 5mm x 3.2mm
2
-
SMD
-
-
-40°C
85°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
10+$1.070
25+$1.020
50+$0.992
ABM3 Series
25MHz
-
Standard
-
-
-
25MHz
-
20ppm
-
50ppm
-
18pF
50ohm
SMD, 5mm x 3.2mm
2
-
SMD
-
-
-20°C
70°C
1-25 of 10141 items
of 406 page(s)