Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoHS-QB100-UVQ-C
Newark Part No.12N3689
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoHS-QB100-UVQ-C
Newark Part No.12N3689
Technical Datasheet
Thermal Resistance8°C/W
Packages CooledQuarter Brick
External Width - Metric57.9mm
External Height - Metric25.4mm
External Length - Metric36.8mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.28"
External Height - Imperial1"
External Length - Imperial1.45"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Thermal Resistance
8°C/W
External Width - Metric
57.9mm
External Length - Metric
36.8mm
Heat Sink Material
Aluminum
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (19-Jan-2021)
Packages Cooled
Quarter Brick
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
1.45"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate