Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9TD12P6G001
Newark Part No.82AH2908
Product RangeSan Ace C70 9TD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.600 |
| 5+ | $86.560 |
| 10+ | $79.520 |
Price for:Each
Minimum: 1
Multiple: 1
$93.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9TD12P6G001
Newark Part No.82AH2908
Product RangeSan Ace C70 9TD
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size70mm
External Depth20mm
Bearing Type-
Air Flow - CFM39.9CFM
Noise Rating61dBA
Power Rating12W
Rated Speed9200rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output with Connector
Current Rating1A
IP Rating-
IP Rating-
Air Flow - m3/min1.13m³/min
Product RangeSan Ace C70 9TD
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
-
Noise Rating
61dBA
Rated Speed
9200rpm
Current Rating
1A
IP Rating
-
Product Range
San Ace C70 9TD
Fan Frame Type
Circular
External Depth
20mm
Air Flow - CFM
39.9CFM
Power Rating
12W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output with Connector
IP Rating
-
Air Flow - m3/min
1.13m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate