2. Cooling & Thermal Management
                                                                                                    3. Thermal Interface Materials
                                                                                                    4. Thermally Conductive Materials
                                                                                                    Print Page

                                                                                                    16.51MM-16.51MM-10-8810

                                                                                                    Thermal Adhesive Tape, 8810 Series, 0.6 W/m.K, Acrylic Polymer, 0.25 mm, 26 kV/mm, 16.51 mm

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 16.51MM-16.51MM-10-8810
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No16.51MM-16.51MM-10-8810
                                                                                                    Newark Part No.99Y5897
                                                                                                    Product Range3M 8810
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$14.110
                                                                                                    25+$13.680
                                                                                                    50+$13.250
                                                                                                    100+$11.970
                                                                                                    Price for:Pack of 10
                                                                                                    Minimum: 13
                                                                                                    Multiple: 1
                                                                                                    $183.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No16.51MM-16.51MM-10-8810
                                                                                                    Newark Part No.99Y5897
                                                                                                    Product Range3M 8810
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Conductivity0.6W/m.K
                                                                                                    Conductive MaterialAcrylic Polymer
                                                                                                    Thickness0.25mm
                                                                                                    Thermal Impedance-
                                                                                                    Dielectric Strength26kV/mm
                                                                                                    External Length16.51mm
                                                                                                    External Width16.51mm
                                                                                                    Product Range3M 8810
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    Thermally conductive adhesive transfer tape 3M 8810, is a 10.0 mil thermally stable industrial grade tape product used to create heat transfer paths from heat generating components to heat sinks or other cooling devices. In addition to providing excellent thermal conductivity, this product will provide electrical insulation between the bonded substrates. Featuring a pressure sensitive adhesive, this tape will not require any heat treatment to bond surfaces.

                                                                                                    • Size: 16.51mm x 16.51mm - 10/pack
                                                                                                    • Diecut Shape: Square
                                                                                                    • Color: White
                                                                                                    • Material: Ceramic backing with Filled Acrylic Polymer Adhesive

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Thermal Conductivity

                                                                                                    0.6W/m.K

                                                                                                    Thickness

                                                                                                    0.25mm

                                                                                                    Dielectric Strength

                                                                                                    26kV/mm

                                                                                                    External Width

                                                                                                    16.51mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Conductive Material

                                                                                                    Acrylic Polymer

                                                                                                    Thermal Impedance

                                                                                                    -

                                                                                                    External Length

                                                                                                    16.51mm

                                                                                                    Product Range

                                                                                                    3M 8810

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product