0
0 Items$0.00

Thermoelectric Modules & Assemblies :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2666

RoHS

Each
100+$62.700
250+$60.970
-
Thermoelectric Cooler
1 Stage
-
3.7W
800mA
8.8VDC
10mm
10mm
3mm
68°C
CP08-M Series
9.85ohm
100mm 28 AWG Red & Black
08P1434

RoHS

Each
1+$53.230
25+$50.640
50+$48.630
100+$47.190
250+$46.040
Thermoelectric Cooler
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+$47.460
25+$45.150
50+$43.350
100+$42.070
250+$41.040
Thermoelectric Cooler
-
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+$35.620
25+$33.890
50+$32.540
100+$31.580
250+$30.810
Thermoelectric Cooler
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+$35.620
25+$33.890
50+$32.540
100+$31.580
250+$30.810
Thermoelectric Cooler
-
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE Series
1.05ohm
UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+$35.620
25+$33.890
50+$32.540
100+$31.580
250+$30.810
Thermoelectric Cooler
-
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE Series
1.25ohm
UL-Style 1569, Unstripped
08P1421

RoHS

Each
1+$61.500
25+$58.510
50+$56.180
100+$54.520
250+$53.190
Thermoelectric Cooler
-
1 Stage
32.1W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE Series
1.21ohm
100mm, UL-Style 1569, Unstripped
08P1432

RoHS

Each
1+$46.240
25+$43.990
50+$42.240
100+$40.990
250+$39.990
Thermoelectric Cooler
-
1 Stage
18.5W
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE Series
2.05ohm
100mm, UL-Style 1569, Unstripped
16AN2781

RoHS

Each
300+$21.650
-
Thermoelectric Cooler
1 Stage
-
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
CP60H Series
1.05ohm
100mm 22 AWG Red & Black
16AN2820

RoHS

Each
140+$25.090
250+$24.590
-
Thermoelectric Cooler
1 Stage
-
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
CP85H Series
850mohm
100mm 20 AWG Red & Black
1-10 of 10 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY