Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCPK2-19808AC-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08P1461 |
| Product Range | MCPK |
| Your Part Number | |
| Technical Datasheet |
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.760 |
| 25+ | $84.440 |
| 50+ | $81.080 |
| 100+ | $78.690 |
| 250+ | $76.770 |
Price for:Each
Minimum: 1
Multiple: 1
$88.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCPK2-19808AC-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08P1461 |
| Product Range | MCPK |
| Technical Datasheet | |
| Transducer Function | Thermoelectric Cooler |
| Power Rating | 51.6W |
| No. of Stages | 2 Stage |
| Cooling Power Pc | 51.6W |
| Current Max @ Diff Temperature Max | 8.5A |
| Voltage Max @ Diff Temperature Max | 16.1VDC |
| Length | 40mm |
| Width | 40mm |
| Depth | 7.05mm |
| Temperature Difference Max | 85°C |
| Product Range | MCPK |
| Internal Resistance | 1.65ohm |
| Lead Wires | UL-Style 1569, Unstripped |
| SVHC | To Be Advised |
Product Overview
The MCPK2-19808AC-S is a 8.5A/16.1V 51.6W Peltier Cooler with thermoelectric cooler transducer function, 1.65Ω internal resistance and 85°C maximum temperature difference.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
| Transducer Function | Thermoelectric Cooler |
|---|---|
| No. of Stages | 2 Stage |
| Current Max @ Diff Temperature Max | 8.5A |
| Length | 40mm |
| Depth | 7.05mm |
| Product Range | MCPK |
| Lead Wires | UL-Style 1569, Unstripped |
| Power Rating | 51.6W |
|---|---|
| Cooling Power Pc | 51.6W |
| Voltage Max @ Diff Temperature Max | 16.1VDC |
| Width | 40mm |
| Temperature Difference Max | 85°C |
| Internal Resistance | 1.65ohm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for MCPK2-19808AC-S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |