Print Page
CP36367H-2
Peltier Module, 2 Stage, 3.6 A, 16.7 VDC, 21 W, 4.43 ohm, 82 Deg C, 100mm 20 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP36367H-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2747
Product RangearcTEC CP36H-2 Series
Your Part Number
70 In Stock
| Quantity | Price |
|---|---|
| 1+ | $51.840 |
| 5+ | $49.310 |
| 10+ | $48.270 |
| 25+ | $46.950 |
| 50+ | $45.760 |
| 100+ | $44.800 |
| 250+ | $44.180 |
| 5000+ | $43.550 |
Price for:Each
Minimum: 1
Multiple: 1
$51.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP36367H-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2747
Product RangearcTEC CP36H-2 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc21W
Current Max @ Diff Temperature Max3.6A
Voltage Max @ Diff Temperature Max16.7VDC
Length31.25mm
Width30mm
Depth6.7mm
Temperature Difference Max82°C
Product RangearcTEC CP36H-2 Series
Internal Resistance4.43ohm
Lead Wires100mm 20 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
21W
Voltage Max @ Diff Temperature Max
16.7VDC
Width
30mm
Temperature Difference Max
82°C
Internal Resistance
4.43ohm
SVHC
To Be Advised
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
3.6A
Length
31.25mm
Depth
6.7mm
Product Range
arcTEC CP36H-2 Series
Lead Wires
100mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate