2. Cooling & Thermal Management
                                                                                                    3. Thermoelectric Modules & Assemblies
                                                                                                    Print Page

                                                                                                    AP3-070-20-25

                                                                                                    PELTIER MODULE, 3W, 36 X 36 X 16MM

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EUROPEAN THERMODYNAMICS AP3-070-20-25
                                                                                                    ManufacturerEUROPEAN THERMODYNAMICS
                                                                                                    Manufacturer Part NoAP3-070-20-25
                                                                                                    Newark Part No.75Y0277
                                                                                                    Product RangeAP3 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$203.600
                                                                                                    5+$185.630
                                                                                                    10+$174.900
                                                                                                    25+$156.840
                                                                                                    50+$144.590
                                                                                                    100+$136.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $203.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerEUROPEAN THERMODYNAMICS
                                                                                                    Manufacturer Part NoAP3-070-20-25
                                                                                                    Newark Part No.75Y0277
                                                                                                    Product RangeAP3 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Stages3 Stage
                                                                                                    Cooling Power Pc3W
                                                                                                    Current Max @ Diff Temperature Max6.5A
                                                                                                    Voltage Max @ Diff Temperature Max6.5VDC
                                                                                                    Length36mm
                                                                                                    Width36mm
                                                                                                    Depth16mm
                                                                                                    Temperature Difference Max117°C
                                                                                                    Product RangeAP3 Series
                                                                                                    Internal Resistance-
                                                                                                    Lead Wires100mm, UL-Style 1569, Unstripped
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    No. of Stages

                                                                                                    3 Stage

                                                                                                    Current Max @ Diff Temperature Max

                                                                                                    6.5A

                                                                                                    Length

                                                                                                    36mm

                                                                                                    Depth

                                                                                                    16mm

                                                                                                    Product Range

                                                                                                    AP3 Series

                                                                                                    Lead Wires

                                                                                                    100mm, UL-Style 1569, Unstripped

                                                                                                    Cooling Power Pc

                                                                                                    3W

                                                                                                    Voltage Max @ Diff Temperature Max

                                                                                                    6.5VDC

                                                                                                    Width

                                                                                                    36mm

                                                                                                    Temperature Difference Max

                                                                                                    117°C

                                                                                                    Internal Resistance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product