35.2W Thermoelectric Modules & Assemblies:
2 Products FoundFind a huge range of 35.2W Thermoelectric Modules & Assemblies at Newark Electronics. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 21W, 33.4W & 53W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.850 25+ $41.770 50+ $40.150 100+ $39.000 250+ $38.080 | Total:$43.85 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE Series | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $41.520 25+ $38.440 50+ $36.040 100+ $35.020 250+ $33.990 | Total:$41.52 Min: 1 / Mult: 1 | - | 1 Stage | - | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||