29.7W Thermoelectric Modules & Assemblies :
2 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $35.620 25+ $33.890 50+ $32.540 100+ $31.580 250+ $30.810 | Thermoelectric Cooler | - | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE Series | 1.05ohm | UL-Style 1569, Unstripped | ||||||
Each | 250+ $25.080 | - | Thermoelectric Cooler | 1 Stage | - | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | CP60H Series | 1.05ohm | 100mm 22 AWG Red & Black | ||||||