23W Thermoelectric Modules & Assemblies:
2 Products FoundFind a huge range of 23W Thermoelectric Modules & Assemblies at Newark Electronics. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 21W, 33.4W & 53W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: European Thermodynamics
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ $56.310 5+ $53.020 10+ $52.080 25+ $51.460 50+ $49.980 More Pricing... | Total:$56.31 Min: 1 / Mult: 1 | 1 Stage | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $75.850 5+ $71.410 10+ $70.140 25+ $69.300 50+ $67.310 More Pricing... | Total:$75.85 Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC Series | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||