20W Thermoelectric Modules & Assemblies:
2 Products FoundFind a huge range of 20W Thermoelectric Modules & Assemblies at Newark Electronics. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 21W, 33.4W & 53W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: European Thermodynamics
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ $57.350 5+ $53.990 10+ $53.030 25+ $52.400 50+ $50.890 More Pricing... | Total:$57.35 Min: 1 / Mult: 1 | 1 Stage | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $63.050 5+ $59.360 10+ $58.300 25+ $57.610 50+ $55.950 More Pricing... | Total:$63.05 Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC Series | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||