110 Product Results Found for "PRO SIGNAL"
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.770 25+ $39.740 50+ $38.160 100+ $37.030 250+ $36.130 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE Series | - | UL-Style 1569, Unstripped | ||||||
Each | 1+ $47.240 25+ $44.940 50+ $43.150 100+ $41.880 250+ $40.860 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE Series | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $88.760 25+ $84.440 50+ $81.080 100+ $78.690 250+ $76.770 | Thermoelectric Cooler | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $67.160 25+ $63.890 50+ $61.350 100+ $59.530 250+ $58.080 | Thermoelectric Cooler | 1 Stage | 19W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE Series | 6.9ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $50.160 25+ $47.720 50+ $45.820 100+ $44.470 250+ $43.380 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $56.520 25+ $53.770 50+ $51.630 100+ $50.100 250+ $48.880 | Thermoelectric Cooler | 1 Stage | 200W | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $52.100 25+ $49.570 50+ $47.600 100+ $46.190 250+ $45.060 | Thermoelectric Cooler | 1 Stage | 36W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE Series | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $24.200 25+ $23.020 50+ $22.110 100+ $21.450 250+ $20.930 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE Series | 0.35ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $53.820 25+ $51.200 50+ $49.160 100+ $47.710 250+ $46.540 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE Series | 2.35ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $40.990 25+ $39.000 50+ $37.450 100+ $36.340 250+ $35.450 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $284.190 10+ $264.950 25+ $256.070 50+ $247.190 100+ $236.830 | - | - | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | ||||||
Each | 1+ $216.400 10+ $201.760 25+ $189.220 50+ $182.950 100+ $176.670 | - | - | - | 24.9W | 2.3A | 15VDC | 80mm | 63.3mm | 60mm | - | DT-AR | - | - | ||||||
MULTICOMP PRO | Each | 1+ $85.260 25+ $81.110 50+ $77.880 100+ $75.580 250+ $73.740 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $42.380 25+ $40.310 50+ $38.710 100+ $37.570 250+ $36.650 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE Series | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $52.700 25+ $50.140 50+ $48.140 100+ $46.720 250+ $45.580 | Thermoelectric Cooler | 1 Stage | 4.4W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF Series | 1.76ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $104.020 25+ $98.960 50+ $95.020 100+ $92.210 250+ $89.960 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE Series | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $110.310 25+ $104.940 50+ $100.770 100+ $97.790 250+ $95.400 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE Series | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $53.230 25+ $50.640 50+ $48.630 100+ $47.190 250+ $46.040 | Thermoelectric Cooler | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE Series | 1.31ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $47.460 25+ $45.150 50+ $43.350 100+ $42.070 250+ $41.040 | Thermoelectric Cooler | 1 Stage | 16.5W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE Series | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $282.300 25+ $268.570 50+ $257.880 100+ $250.260 250+ $244.150 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $80.140 25+ $77.030 50+ $75.300 100+ $73.230 250+ $71.160 | - | - | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | ||||||
Each | 1+ $49.950 25+ $46.350 50+ $43.560 100+ $42.360 250+ $41.160 | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $65.670 25+ $62.480 50+ $59.990 100+ $58.220 250+ $56.800 | Thermoelectric Cooler | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE Series | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $35.620 25+ $33.890 50+ $32.540 100+ $31.580 250+ $30.810 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE Series | 0.85ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $35.620 25+ $33.890 50+ $32.540 100+ $31.580 250+ $30.810 | Thermoelectric Cooler | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE Series | 1.05ohm | UL-Style 1569, Unstripped | ||||||