2. Cooling & Thermal Management
                                                                                                    3. Thermal Interface Materials
                                                                                                    4. Thermally Conductive Materials
                                                                                                    Print Page

                                                                                                    SIL PAD TSP 900

                                                                                                    Thermal Insulator, SIL-PAD 400, Silicone Rubber/Fiberglass, Gray, 0.007" TH, TO-220 Pack of 10

                                                                                                    BERGQUIST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BERGQUIST SIL PAD TSP 900
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoSIL PAD TSP 900
                                                                                                    Newark Part No.18K6983
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,068 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$7.390$1.030
                                                                                                    5+$6.680$1.030
                                                                                                    10+$6.520$1.030
                                                                                                    25+$6.370$1.030
                                                                                                    50+$6.050$1.030
                                                                                                    100+$5.450$1.030
                                                                                                    Price for:Pack of 10
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BERGQUIST
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoSIL PAD TSP 900
                                                                                                    Newark Part No.18K6983
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Conductivity0.9W/m.K
                                                                                                    Insulator Body MaterialFibreglass, Silicone Rubber
                                                                                                    Conductive MaterialSilicone, Fibreglass
                                                                                                    Breakdown Voltage Vbr4.5kV
                                                                                                    Thickness177.8µm
                                                                                                    Thermal Impedance1.82°C/W
                                                                                                    Dielectric Strength-
                                                                                                    External Length19.05mm
                                                                                                    External Width12.7mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The SP400-0.007-00-54 is a 0.007 x 5 x 4-inch no adhesive original Sil-Pad® 400 Material which is composite of silicone rubber and fibreglass. The material is flame retardant and is specially formulated for use as a thermally conductive insulator. The primary use for Sil-Pad 400 is to electrically isolate power sources from heat sinks. Sil-Pad 400 has excellent mechanical and physical characteristics. Surfaces are pliable and allow complete surface contact with excellent heat dissipation. Sil-Pad 400 actually improves its thermal resistance with age. The reinforcing fibreglass provides excellent cut-through resistance. In addition, Sil-Pad 400 is non-toxic and resists damage from cleaning agents.

                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • Excellent mechanical and physical characteristics
                                                                                                    • Flame-retardant
                                                                                                    • -60 to 180°C Temperature range

                                                                                                    Applications

                                                                                                    Safety, Industrial, Automotive, Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Thermal Conductivity

                                                                                                    0.9W/m.K

                                                                                                    Conductive Material

                                                                                                    Silicone, Fibreglass

                                                                                                    Thickness

                                                                                                    177.8µm

                                                                                                    Dielectric Strength

                                                                                                    -

                                                                                                    External Width

                                                                                                    12.7mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Insulator Body Material

                                                                                                    Fibreglass, Silicone Rubber

                                                                                                    Breakdown Voltage Vbr

                                                                                                    4.5kV

                                                                                                    Thermal Impedance

                                                                                                    1.82°C/W

                                                                                                    External Length

                                                                                                    19.05mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for SIL PAD TSP 900

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product