Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.390 | $1.030 |
| 5+ | $6.680 | $1.030 |
| 10+ | $6.520 | $1.030 |
| 25+ | $6.370 | $1.030 |
| 50+ | $6.050 | $1.030 |
| 100+ | $5.450 | $1.030 |
Product Information
Product Overview
The SP400-0.007-00-54 is a 0.007 x 5 x 4-inch no adhesive original Sil-Pad® 400 Material which is composite of silicone rubber and fibreglass. The material is flame retardant and is specially formulated for use as a thermally conductive insulator. The primary use for Sil-Pad 400 is to electrically isolate power sources from heat sinks. Sil-Pad 400 has excellent mechanical and physical characteristics. Surfaces are pliable and allow complete surface contact with excellent heat dissipation. Sil-Pad 400 actually improves its thermal resistance with age. The reinforcing fibreglass provides excellent cut-through resistance. In addition, Sil-Pad 400 is non-toxic and resists damage from cleaning agents.
- UL94V-0 Flammability rating
- Excellent mechanical and physical characteristics
- Flame-retardant
- -60 to 180°C Temperature range
Applications
Safety, Industrial, Automotive, Motor Drive & Control
Technical Specifications
Fibreglass, Silicone Rubber
Silicone, Fibreglass
177.8µm
-
12.7mm
No SVHC (25-Jun-2025)
0.9W/m.K
4.5kV
1.82°C/W
19.05mm
-
Technical Docs (3)
Alternatives for SIL PAD TSP 900
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate