Print Page
Image is for illustrative purposes only. Please refer to product description.
1,107 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.540 |
| 10+ | $55.070 |
| 25+ | $52.620 |
| 50+ | $50.070 |
| 100+ | $46.660 |
Price for:Each
Minimum: 1
Multiple: 1
$57.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 5000
Newark Part No.47T2109
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive MaterialSilicone, Fibreglass
Thickness0.04"
Breakdown Voltage Vbr5kV
Thermal Impedance-
Dielectric Strength-
External Length101.6mm
External Width101.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GP5000S35-0.040-02-0404 is a 0.040-inch black thermally conductive un-reinforced Gap Pad which has an ideal filler blend that gives it a low-modulus characteristic that maintains optimal thermal performance yet still allows for easy handling. The natural tack on both sides of the material allows for good compliance to adjacent surfaces of components, minimizing interfacial resistance.
- UL94V-0 Flammability rating
- Conformable and low hardness
- Electrically isolating
Applications
Safety, Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
0.04"
Thermal Impedance
-
External Length
101.6mm
Product Range
-
Conductive Material
Silicone, Fibreglass
Breakdown Voltage Vbr
5kV
Dielectric Strength
-
External Width
101.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate