2. Cooling & Thermal Management
                                                                                                    3. Thermal Interface Materials
                                                                                                    4. Thermally Conductive Materials
                                                                                                    Print Page

                                                                                                    EYGS091210

                                                                                                    Thermal Interface Material, GraphiteTIM, EYG Series, 700 W/m.K, Graphite Sheet, 100 µm, 115 mm

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC EYGS091210
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEYGS091210
                                                                                                    Newark Part No.52W8389
                                                                                                    Product RangeEYG
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    43 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.550
                                                                                                    10+$20.020
                                                                                                    25+$18.510
                                                                                                    50+$18.090
                                                                                                    100+$17.670
                                                                                                    250+$17.210
                                                                                                    500+$16.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEYGS091210
                                                                                                    Newark Part No.52W8389
                                                                                                    Product RangeEYG
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Conductivity700W/m.K
                                                                                                    Conductive MaterialGraphite Sheet
                                                                                                    Thickness100µm
                                                                                                    Thermal Impedance-
                                                                                                    Dielectric Strength-
                                                                                                    External Length115mm
                                                                                                    External Width90mm
                                                                                                    Product RangeEYG
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    GraphiteTIM(Compressible Type) is a graphite sheet that is dedicated for use as a thermal interface material. The GraphiteTIM(Compressible Type) has very high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage, and distortion of targets/substrates. Excellent heat resistance and reliability of the GraphiteTIM help obtaining longer service life and higher performance of various components, such as power modules. The GraphiteTIM(Compressible Type) is cost-saving, because it mayallow you to reduce your existing processes. Unlike grease, there is nonecessity for printing process, since it is a sheet-type product.There are no problems that are found in grease and phase change materials in the GraphiteTIM, which makes it excellent TIM.

                                                                                                    • Thermal resistance: 0.2K∙cm<sup>2</sup>/W (600 kPa)
                                                                                                    • To draw a good thermal resistance from sheet, pressure the GraphiteTIM
                                                                                                    • A close adherence would make the product fit into the uneven part and enhance the performance
                                                                                                    • Thermal Conductivity: X-Y direction 400W/mK, Z direction (28W/mK)
                                                                                                    • Compressibility: % (600k Pa)
                                                                                                    • High and long term reliability: operating temperature range –55°C to 400°C

                                                                                                    Applications

                                                                                                    Consumer Electronics, Fibre Optics, Industrial

                                                                                                    Technical Specifications

                                                                                                    Thermal Conductivity

                                                                                                    700W/m.K

                                                                                                    Thickness

                                                                                                    100µm

                                                                                                    Dielectric Strength

                                                                                                    -

                                                                                                    External Width

                                                                                                    90mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Conductive Material

                                                                                                    Graphite Sheet

                                                                                                    Thermal Impedance

                                                                                                    -

                                                                                                    External Length

                                                                                                    115mm

                                                                                                    Product Range

                                                                                                    EYG

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product