Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002232
Newark Part No.77AH1038
Product RangeMulticomp Pro - Tape
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002232
Newark Part No.77AH1038
Product RangeMulticomp Pro - Tape
Technical Datasheet
Dispensing MethodTube
Volume100ml
Weight200g
Product RangeMulticomp Pro - Tape
SVHCNo SVHC (08-Jul-2021)
Product Overview
MC002232 is a non-curing paste, designed for use as a thermal interface material. It is recommended where the efficient and reliable thermal coupling of electronic components or heat dissipation between any surfaces are required. MC002232 is a non-silicone paste, suitable for applications where silicones are prohibited.
- Thermally conductive
- Non-silicone - suitable for applications where silicones are prohibited
Technical Specifications
Dispensing Method
Tube
Weight
200g
SVHC
No SVHC (08-Jul-2021)
Volume
100ml
Product Range
Multicomp Pro - Tape
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ