Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOB-101-1/2Copy
Newark Part No.71AC1683
Product RangeOMEGABOND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerOMEGA
Manufacturer Part NoOB-101-1/2Copy
Newark Part No.71AC1683
Product RangeOMEGABOND Series
Technical Datasheet
Dispensing MethodPacket
Volume-
Weight0.5oz
Product RangeOMEGABOND Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OMEGABOND ® 101 is a very versatile room-temperature curing, highly thermally conductive, 2-part epoxy adhesive designed specifically to bond permanently “cement-on” and beaded wire thermocouples and other sensors to the widest variety of materials. Adheres to most metals, wood, ceramics, cements, paper products, and many plastics and rubbers. It is rated for continuous use at 105°C (221°F). This thixotropic off-white paste will set up in approximately four hours at room temperature with full curing in 24 hours. Curing can be accelerated by applying moderate heat.
- OMEGABOND 101 epoxy, one 1⁄2 oz twin pack
- Excellent shear and tensile strength, high electrical insulation and excellent chemical resistance
Technical Specifications
Dispensing Method
Packet
Weight
0.5oz
SVHC
No SVHC (17-Jan-2022)
Volume
-
Product Range
OMEGABOND Series
Technical Docs (2)
Alternatives for OB-101-1/2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability