• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Thermoelectric Modules & Assemblies
                                                                                                    Print Page

                                                                                                    AR-AR-024-12

                                                                                                    PELTIER MODULE, 23.8W, 100 X83 X117.6MM

                                                                                                    EUROPEAN THERMODYNAMICS AR-AR-024-12
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEUROPEAN THERMODYNAMICS
                                                                                                    Manufacturer Part NoAR-AR-024-12
                                                                                                    Newark Part No.40Y2107
                                                                                                    Product RangeAR-AR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$475.770
                                                                                                    5+$448.480
                                                                                                    10+$419.270
                                                                                                    25+$403.820
                                                                                                    50+$385.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $475.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerEUROPEAN THERMODYNAMICS
                                                                                                    Manufacturer Part NoAR-AR-024-12
                                                                                                    Newark Part No.40Y2107
                                                                                                    Product RangeAR-AR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Stages-
                                                                                                    Cooling Power Pc23.8W
                                                                                                    Current Max @ Diff Temperature Max3.825A
                                                                                                    Voltage Max @ Diff Temperature Max15VDC
                                                                                                    Length100mm
                                                                                                    Width83mm
                                                                                                    Depth117.6mm
                                                                                                    Temperature Difference Max-
                                                                                                    Product RangeAR-AR Series
                                                                                                    Internal Resistance-
                                                                                                    Lead Wires-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    No. of Stages

                                                                                                    -

                                                                                                    Current Max @ Diff Temperature Max

                                                                                                    3.825A

                                                                                                    Length

                                                                                                    100mm

                                                                                                    Depth

                                                                                                    117.6mm

                                                                                                    Product Range

                                                                                                    AR-AR Series

                                                                                                    Lead Wires

                                                                                                    -

                                                                                                    Cooling Power Pc

                                                                                                    23.8W

                                                                                                    Voltage Max @ Diff Temperature Max

                                                                                                    15VDC

                                                                                                    Width

                                                                                                    83mm

                                                                                                    Temperature Difference Max

                                                                                                    -

                                                                                                    Internal Resistance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.