2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  AR-AR-024-12

                                                                                                  PELTIER MODULE, 23.8W, 100 X83 X117.6MM

                                                                                                  EUROPEAN THERMODYNAMICS AR-AR-024-12
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEUROPEAN THERMODYNAMICS
                                                                                                  Manufacturer Part NoAR-AR-024-12
                                                                                                  Newark Part No.40Y2107
                                                                                                  Product RangeAR-AR Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$475.770
                                                                                                  5+$448.480
                                                                                                  10+$419.270
                                                                                                  25+$403.820
                                                                                                  50+$385.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $475.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerEUROPEAN THERMODYNAMICS
                                                                                                  Manufacturer Part NoAR-AR-024-12
                                                                                                  Newark Part No.40Y2107
                                                                                                  Product RangeAR-AR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Stages-
                                                                                                  Cooling Power Pc23.8W
                                                                                                  Current Max @ Diff Temperature Max3.825A
                                                                                                  Voltage Max @ Diff Temperature Max15VDC
                                                                                                  Length100mm
                                                                                                  Width83mm
                                                                                                  Depth117.6mm
                                                                                                  Temperature Difference Max-
                                                                                                  Product RangeAR-AR Series
                                                                                                  Internal Resistance-
                                                                                                  Lead Wires-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  No. of Stages

                                                                                                  -

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  3.825A

                                                                                                  Length

                                                                                                  100mm

                                                                                                  Depth

                                                                                                  117.6mm

                                                                                                  Product Range

                                                                                                  AR-AR Series

                                                                                                  Lead Wires

                                                                                                  -

                                                                                                  Cooling Power Pc

                                                                                                  23.8W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  15VDC

                                                                                                  Width

                                                                                                  83mm

                                                                                                  Temperature Difference Max

                                                                                                  -

                                                                                                  Internal Resistance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.