MPETH Thermoelectric Modules & Assemblies:
10 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41AH4493 RoHS | MULTICOMP PRO | Each | 1+ $29.940 25+ $27.790 50+ $26.110 100+ $25.390 250+ $24.670 | 1 Stage | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | ||||
41AH4494 RoHS | MULTICOMP PRO | Each | 1+ $36.250 25+ $33.790 50+ $31.870 100+ $31.050 250+ $30.230 | 1 Stage | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
41AH4489 RoHS | Each | 1+ $39.810 25+ $36.730 50+ $34.330 100+ $33.310 250+ $32.280 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
41AH4486 RoHS | MULTICOMP PRO | Each | 1+ $25.250 50+ $23.210 100+ $21.540 250+ $20.240 500+ $19.130 | 1 Stage | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
41AH4491 RoHS | MULTICOMP PRO | Each | 1+ $34.730 25+ $32.230 50+ $30.280 100+ $29.450 250+ $28.620 | 1 Stage | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | ||||
41AH4490 RoHS | MULTICOMP PRO | Each | 1+ $30.830 25+ $28.610 50+ $26.880 100+ $26.140 250+ $25.400 | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
41AH4492 RoHS | MULTICOMP PRO | Each | 1+ $31.800 25+ $29.340 50+ $27.430 100+ $26.610 250+ $25.780 | 1 Stage | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
41AH4485 RoHS | Each | 1+ $16.850 50+ $15.490 100+ $14.370 250+ $13.500 500+ $12.760 | 1 Stage | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped | |||||
41AH4487 RoHS | MULTICOMP PRO | Each | 1+ $26.410 50+ $24.270 100+ $22.530 250+ $21.170 500+ $20.000 | 1 Stage | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | ||||
41AH4488 RoHS | MULTICOMP PRO | Each | 1+ $30.650 50+ $28.170 100+ $26.140 250+ $24.570 500+ $23.210 | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||