Thermoelectric Modules & Assemblies:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $67.950 25+ $64.730 50+ $62.230 100+ $60.440 250+ $59.010 | Total:$67.95 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE Series | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $36.860 25+ $35.110 50+ $33.760 100+ $32.790 250+ $32.010 | Total:$36.86 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE Series | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $63.640 25+ $60.620 50+ $58.280 100+ $56.600 250+ $55.260 | Total:$63.64 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 32.1W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE Series | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
59AM1640 RoHS | Each | 1+ $47.680 | Total:$47.68 Min: 1 / Mult: 1 | - | Thermoelectric Cooler | 1 Stage | - | 49.5W | 6A | 13VDC | 30mm | 20mm | 3.1mm | 68°C | arcTEC CP60H Series | 1.51ohm | 22 AWG Red & Black | ||||
Each | 1+ $231.240 25+ $220.290 50+ $211.770 100+ $205.680 250+ $200.820 | Total:$231.24 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 3.1mm | 68°C | MCHPE Series | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $72.970 5+ $67.320 10+ $65.700 25+ $64.640 50+ $62.100 More Pricing... | Total:$72.97 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||