2. Cooling & Thermal Management
                                                                                                    3. HVAC
                                                                                                    4. HVAC Accessories
                                                                                                    5. Thermostats
                                                                                                    Print Page

                                                                                                    CN-TOT-A-175JF-120V

                                                                                                    Thermocouple, Temperature Controller, CN-TOT Series, 10°C to 79°C, 15 A at 120 Vac, DIN Rail

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA CN-TOT-A-175JF-120V
                                                                                                    OMEGA CN-TOT-A-175JF-120V
                                                                                                    OMEGA CN-TOT-A-175JF-120V
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCN-TOT-A-175JF-120V
                                                                                                    Newark Part No.33AH9729
                                                                                                    Product RangeCN-TOT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$475.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $475.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCN-TOT-A-175JF-120V
                                                                                                    Newark Part No.33AH9729
                                                                                                    Product RangeCN-TOT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    HVAC Type-
                                                                                                    Operating Voltage120VAC
                                                                                                    Switching Capacity15A
                                                                                                    Operation Type-
                                                                                                    External Depth60mm
                                                                                                    External Height200mm
                                                                                                    External Width120mm
                                                                                                    Operating Temperature Min10°C
                                                                                                    Operating Temperature Max79°C
                                                                                                    Product RangeCN-TOT Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    HVAC Type

                                                                                                    -

                                                                                                    Switching Capacity

                                                                                                    15A

                                                                                                    External Depth

                                                                                                    60mm

                                                                                                    External Width

                                                                                                    120mm

                                                                                                    Operating Temperature Max

                                                                                                    79°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Operating Voltage

                                                                                                    120VAC

                                                                                                    Operation Type

                                                                                                    -

                                                                                                    External Height

                                                                                                    200mm

                                                                                                    Operating Temperature Min

                                                                                                    10°C

                                                                                                    Product Range

                                                                                                    CN-TOT Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product