2. Cooling & Thermal Management
                                                                                                    3. HVAC
                                                                                                    4. HVAC - Heating
                                                                                                    5. Fan Heaters
                                                                                                    Print Page

                                                                                                    675945

                                                                                                    Fan Heater, 1.5 kW

                                                                                                    STANLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STANLEY 675945
                                                                                                    STANLEY 675945
                                                                                                    STANLEY 675945
                                                                                                    STANLEY 675945
                                                                                                    ManufacturerSTANLEY
                                                                                                    Manufacturer Part No675945
                                                                                                    Newark Part No.93X7981
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    STANLEY
                                                                                                    ManufacturerSTANLEY
                                                                                                    Manufacturer Part No675945
                                                                                                    Newark Part No.93X7981
                                                                                                    Power Rating1.5kW
                                                                                                    Supply Voltage-
                                                                                                    Fan Flow Rate-
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    Its rugged, durable construction and rubberized, comfort-grip handle make this heater is the perfect tagalong for any workplace - the garage, the basement, or the shop. Three comfort settings and an adjustable thermostat provide precise, personalized comfort

                                                                                                    • Durable construction with tubular steel base
                                                                                                    • Rubberized, comfort-grip handle.
                                                                                                    • Three quiet comfort Settings: High-1500W (5118BTU), Low-900W (3070BTU), and fan only
                                                                                                    • Self-regulating ceramic element
                                                                                                    • Automatic overheat protection
                                                                                                    • UL Listed

                                                                                                    Technical Specifications

                                                                                                    Power Rating

                                                                                                    1.5kW

                                                                                                    Fan Flow Rate

                                                                                                    -

                                                                                                    External Width

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Supply Voltage

                                                                                                    -

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product