Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No1E78-144
Newark Part No.01AC5331
Product Range70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $56.250 |
| 10+ | $55.110 |
| 25+ | $53.970 |
| 50+ | $51.240 |
| 100+ | $46.690 |
| 250+ | $43.730 |
Price for:Each
Minimum: 6
Multiple: 6
$337.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No1E78-144
Newark Part No.01AC5331
Product Range70 Series
Technical Datasheet
HVAC Type-
Operating Voltage30VAC
Switching Capacity2.5A
Operation Type-
External Depth28.56mm
External Height135mm
External Width81mm
Operating Temperature Min7°C
Operating Temperature Max37°C
Product Range70 Series
SVHCTo Be Advised
Product Overview
1E78-144 is a classic 70 series thermostat. It is a perfect upgrade from mechanical thermostats available in heat pump or single stage that offer economy and value with proven reliability. Typical applications include gas/oil/electric.
- Selectable Celsius or Fahrenheit temperature display
- Fossil fuel or electric heat compatible
- Electronic accuracy
- Temperature accuracy for customers on a budget
- Single stage-1H/1C stages, non-programmable option
- Battery power source, vertical style, set-point range from 45 to 99°F (7 to 37°C)
- Terminals-RC, RH, W, Y, O, B, G
- Millivolt compatible
- Display type is 1.2 square inch, 20 to 30Vac 50/60 Hz voltage rating
- 1.5Amps per terminal, 2.5Amps maximum (all terminals combined) amp rating
Technical Specifications
HVAC Type
-
Switching Capacity
2.5A
External Depth
28.56mm
External Width
81mm
Operating Temperature Max
37°C
SVHC
To Be Advised
Operating Voltage
30VAC
Operation Type
-
External Height
135mm
Operating Temperature Min
7°C
Product Range
70 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate