• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. HVAC
                                                                                                    4. HVAC Accessories
                                                                                                    5. Ducting
                                                                                                    Print Page

                                                                                                    60625

                                                                                                    Dryer Duct, Semi Rigid, Connection Ends, 4" Dia x 2' L

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EASTMAN 60625
                                                                                                    ManufacturerEASTMAN
                                                                                                    Manufacturer Part No60625
                                                                                                    Newark Part No.55X0831
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Product Information

                                                                                                    ManufacturerEASTMAN
                                                                                                    Manufacturer Part No60625
                                                                                                    Newark Part No.55X0831
                                                                                                    HVAC Type-
                                                                                                    Diameter4"
                                                                                                    External Length610mm
                                                                                                    Duct Material-
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    4" semi-rigid, flexible aluminum duct for use in various venting and exhaust applications. Ideal for, dryer venting as well as bathroom and kitchen applications.

                                                                                                    • Connection ends allow for quick and easy connection
                                                                                                    • Length: 2'

                                                                                                    Technical Specifications

                                                                                                    HVAC Type

                                                                                                    -

                                                                                                    External Length

                                                                                                    610mm

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Diameter

                                                                                                    4"

                                                                                                    Duct Material

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.