2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Natural Convection Heat Sinks
                                                                                                    Print Page

                                                                                                    HAF-15T

                                                                                                    Heat Sink, Square, 1.5 °C/W, 61 mm, 38.1 mm, 117 mm

                                                                                                    TDK-LAMBDA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TDK-LAMBDA HAF-15T
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoHAF-15T
                                                                                                    Newark Part No.96M0416
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $24.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK-LAMBDA
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoHAF-15T
                                                                                                    Newark Part No.96M0416
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance1.5°C/W
                                                                                                    Packages Cooled-
                                                                                                    External Width - Metric61mm
                                                                                                    External Height - Metric38.1mm
                                                                                                    External Length - Metric117mm
                                                                                                    External Diameter - Metric-
                                                                                                    Heat Sink MaterialAluminum
                                                                                                    External Width - Imperial2.4"
                                                                                                    External Height - Imperial1.5"
                                                                                                    External Length - Imperial4.6"
                                                                                                    External Diameter - Imperial-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The HAF15T is a Heat Sink made of aluminum. It is suitable for use with PFE300S and PFE500S power modules.

                                                                                                    • 100°C Baseplate temperature

                                                                                                    Applications

                                                                                                    Industrial, Power Management, Commercial, Test & Measurement, Communications & Networking, LED Lighting

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    1.5°C/W

                                                                                                    External Width - Metric

                                                                                                    61mm

                                                                                                    External Length - Metric

                                                                                                    117mm

                                                                                                    Heat Sink Material

                                                                                                    Aluminum

                                                                                                    External Height - Imperial

                                                                                                    1.5"

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Packages Cooled

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    38.1mm

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    2.4"

                                                                                                    External Length - Imperial

                                                                                                    4.6"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product