ALPHAWIRE
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Natural Convection Heat Sinks
                                                                                                    5. Results

                                                                                                    5 Product Results Found for "components"

                                                                                                    Find a huge range of Natural Convection Heat Sinks at Newark Electronics. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Wakefield Thermal & H S Marston
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Packages Cooled
                                                                                                    External Width - Metric
                                                                                                    External Height - Metric
                                                                                                    External Length - Metric
                                                                                                    Heat Sink Material
                                                                                                    External Width - Imperial
                                                                                                    External Height - Imperial
                                                                                                    External Length - Imperial
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    656-15ABPE
                                                                                                    WAKEFIELD THERMAL 656-15ABPE
                                                                                                    78R2693

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. For TO-220 & TO-218 & Multiwatt Components
                                                                                                    4. TO-220
                                                                                                    5. 41.9 mm
                                                                                                    6. 25.4 mm
                                                                                                    7. 38.1 mm
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $4.740
                                                                                                    -
                                                                                                    TO-220
                                                                                                    41.9mm
                                                                                                    25.4mm
                                                                                                    38.1mm
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    1.65"
                                                                                                    1"
                                                                                                    1.5"
                                                                                                    -
                                                                                                    -
                                                                                                    263-145AB
                                                                                                    WAKEFIELD THERMAL 263-145AB
                                                                                                    78R1847

                                                                                                    Data Sheet

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. For TO-220 & TO-218 & Multiwatt Components
                                                                                                    4. TO-220
                                                                                                    5. 19.81 mm
                                                                                                    6. 36.83 mm
                                                                                                    7. 21.6 mm
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    -
                                                                                                    TO-220
                                                                                                    19.81mm
                                                                                                    36.83mm
                                                                                                    21.6mm
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    0.78"
                                                                                                    1.45"
                                                                                                    0.85"
                                                                                                    -
                                                                                                    -
                                                                                                    268-85CTE
                                                                                                    WAKEFIELD THERMAL 268-85CTE
                                                                                                    78R1849

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. For TO-220 & TO-218 & Multiwatt Components
                                                                                                    4. TO-220
                                                                                                    5. 13.21 mm
                                                                                                    6. 21.59 mm
                                                                                                    7. 13.1 mm
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $2.060
                                                                                                    -
                                                                                                    TO-220
                                                                                                    13.21mm
                                                                                                    21.59mm
                                                                                                    13.1mm
                                                                                                    -
                                                                                                    Copper
                                                                                                    0.52"
                                                                                                    0.85"
                                                                                                    0.52"
                                                                                                    -
                                                                                                    -
                                                                                                    CP464-060-060-04-S-2
                                                                                                    H S MARSTON CP464-060-060-04-S-2
                                                                                                    23WX3110

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    H S MARSTON
                                                                                                    1. Heat Sink
                                                                                                    2. Component Mounted
                                                                                                    3. Low Profile
                                                                                                    4. Multifin
                                                                                                    5. PGA
                                                                                                    6. 0.7 C/W
                                                                                                    7. 16 mm
                                                                                                    8. 60 mm
                                                                                                    9. 60 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    0.7°C/W
                                                                                                    PGA
                                                                                                    60mm
                                                                                                    16mm
                                                                                                    60mm
                                                                                                    -
                                                                                                    Aluminium
                                                                                                    2.36"
                                                                                                    0.63"
                                                                                                    2.36"
                                                                                                    -
                                                                                                    -
                                                                                                    CP464-030-030-04-S-2
                                                                                                    H S MARSTON CP464-030-030-04-S-2
                                                                                                    23WX3108

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    H S MARSTON
                                                                                                    1. Heat Sink
                                                                                                    2. Component Mounted
                                                                                                    3. Low Profile
                                                                                                    4. Multifin
                                                                                                    5. PGA
                                                                                                    6. 2 C/W
                                                                                                    7. 16 mm
                                                                                                    8. 30 mm
                                                                                                    9. 30 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    2°C/W
                                                                                                    PGA
                                                                                                    30mm
                                                                                                    16mm
                                                                                                    30mm
                                                                                                    -
                                                                                                    Aluminium
                                                                                                    1.18"
                                                                                                    0.63"
                                                                                                    1.18"
                                                                                                    -
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    Return a Product