2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Heat Sink Hardware
                                                                                                    Print Page

                                                                                                    130-1

                                                                                                    Compression Spring, Wakefield 130 Series Crossbars, 95.3 mm x 22.4 mm

                                                                                                    WAKEFIELD THERMAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WAKEFIELD THERMAL 130-1
                                                                                                    ManufacturerWAKEFIELD THERMAL
                                                                                                    Manufacturer Part No130-1
                                                                                                    Newark Part No.10F7991
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$61.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 1
                                                                                                    $1,545.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WAKEFIELD THERMAL
                                                                                                    ManufacturerWAKEFIELD THERMAL
                                                                                                    Manufacturer Part No130-1
                                                                                                    Newark Part No.10F7991
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fixing TypeSpring Assembly
                                                                                                    For Use WithWakefield 130 Series Crossbars
                                                                                                    External Length95.3mm
                                                                                                    External Width22.4mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The 130-1 is a 2-leave Spring Assembly provides the necessary vertical clearance space. It is manufactured from automotive grade stainless steel with a force indicator gauge.

                                                                                                    • 2000lbs (907.2kg) Maximum force

                                                                                                    Applications

                                                                                                    Thermal Management, Industrial, Automotive

                                                                                                    Technical Specifications

                                                                                                    Fixing Type

                                                                                                    Spring Assembly

                                                                                                    External Length

                                                                                                    95.3mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Wakefield 130 Series Crossbars

                                                                                                    External Width

                                                                                                    22.4mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product