6.5°C/W Natural Convection Heat Sinks :
14 Products FoundFind a huge range of 6.5°C/W Natural Convection Heat Sinks at Newark Electronics. We stock a wide range of Natural Convection Heat Sinks, such as 1.7°C/W, 1°C/W, 1.3°C/W & 1.4°C/W Natural Convection Heat Sinks from the worlds top manufacturers including: Advanced Thermal Solutions, Boyd & Fischer Elektronik
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
External Length - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.620 10+ $8.380 25+ $8.210 50+ $8.060 100+ $7.890 More Pricing... | 6.5°C/W | SOT-32, TO-3P, TO-220 | 42mm | 38.1mm | 25mm | Aluminium | 1.65" | 1.5" | 0.98" | - | ||||||
Each | 1+ $5.850 | 6.5°C/W | TO-220 | 50.4mm | 49.99mm | 9.53mm | Aluminum | 1.99" | 1.97" | 0.37" | - | ||||||
Each | 100+ $20.180 250+ $19.000 500+ $17.980 | 6.5°C/W | BGA | 17mm | 14.5mm | 17mm | Aluminum | 0.67" | 0.57" | 0.67" | maxiGRIP Series | ||||||
Each | 1+ $4.900 5000+ $3.900 10000+ $3.760 | 6.5°C/W | - | 50mm | 6mm | 50mm | Aluminum | 1.97" | 0.24" | 1.97" | pushPIN Series | ||||||
Each | 100+ $15.330 250+ $14.430 500+ $13.650 | 6.5°C/W | BGA | 32.5mm | 14.5mm | 32.5mm | Aluminum | 1.28" | 0.57" | 1.28" | - | ||||||
Each | 100+ $12.750 250+ $11.850 500+ $11.160 1000+ $10.610 | 6.5°C/W | BGA | 27mm | 9.5mm | 27mm | Aluminum | 1.06" | 0.37" | 1.06" | - | ||||||
Each | 100+ $28.080 250+ $27.310 | 6.5°C/W | BGA | 17mm | 12.5mm | 17mm | Aluminum | 0.67" | 0.5" | 0.67" | superGRIP Series | ||||||
Each | 100+ $19.680 250+ $18.520 500+ $17.530 | 6.5°C/W | BGA | 27mm | 9.5mm | 27mm | Aluminum | 1.06" | 0.37" | 1.06" | maxiGRIP Series | ||||||
Each | 1+ $6.360 1000+ $5.820 5000+ $5.280 10000+ $4.740 | 6.5°C/W | BGA | 53.3mm | 10.2mm | 53.3mm | Aluminum | 2.1" | 0.4" | 2.1" | - | ||||||
Each | 100+ $27.290 250+ $26.540 | 6.5°C/W | BGA | 27mm | 7.5mm | 27mm | Aluminum | 1.07" | 0.3" | 1.07" | superGRIP Series | ||||||
Each | 100+ $13.380 250+ $12.590 500+ $11.910 | 6.5°C/W | BGA | 17mm | 14.5mm | 17mm | Aluminum | 0.67" | 0.57" | 0.67" | - | ||||||
Each | 1+ $5.200 1000+ $4.700 5000+ $4.000 10000+ $3.580 | 6.5°C/W | BGA | 14mm | 14mm | 14mm | Aluminum | 0.55" | 0.55" | 0.55" | - | ||||||
Each | 1+ $3.600 5000+ $2.880 10000+ $2.820 | 6.5°C/W | - | 50mm | 6mm | 50mm | Aluminum | 1.97" | 0.24" | 1.97" | pushPIN Series | ||||||
Each | 100+ $17.800 250+ $16.760 500+ $15.860 | 6.5°C/W | BGA | 21mm | 24.5mm | 21mm | Aluminum | 0.83" | 0.96" | 0.83" | - | ||||||