34.9mm Natural Convection Heat Sinks :
18 Products FoundFind a huge range of 34.9mm Natural Convection Heat Sinks at Newark Electronics. We stock a wide range of Natural Convection Heat Sinks, such as 45mm, 40mm, 35mm & 25mm Natural Convection Heat Sinks from the worlds top manufacturers including: Wakefield Thermal, Fischer Elektronik, Boyd & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
External Length - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.010 10+ $5.710 25+ $5.440 50+ $5.160 100+ $4.880 | 11°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | 12.7mm | 38.1mm | Aluminium | 1.37" | 0.5" | 1.5" | ||||||
Each | 1+ $1.900 10+ $1.680 25+ $1.600 50+ $1.550 100+ $1.480 More Pricing... | 12.67°C/W | TO-220 | 34.9mm | 25.4mm | 12.7mm | Aluminum | 1.37" | 1" | 0.5" | ||||||
Each | 1+ $6.410 10+ $6.100 25+ $5.820 50+ $5.510 100+ $5.200 | 9°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | 12.7mm | 50.8mm | Aluminium | 1.37" | 0.5" | 2" | ||||||
MULTICOMP PRO | Each | 1+ $2.720 100+ $2.450 250+ $2.270 500+ $2.070 1000+ $1.920 | 13.4°C/W | TO-220 | 34.9mm | 25.4mm | 12.85mm | - | 1.37" | 1" | 0.51" | |||||
MULTICOMP PRO | Each | 1+ $4.010 100+ $3.610 250+ $3.350 500+ $3.050 1000+ $2.820 | 10.4°C/W | TO-220 | 34.9mm | 38.1mm | 12.85mm | - | 1.37" | 1.5" | 0.51" | |||||
Each | 1+ $3.500 10+ $3.440 25+ $3.260 50+ $3.160 100+ $3.090 More Pricing... | 9°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | 12.7mm | 50.8mm | Aluminium | 1.37" | 0.5" | 2" | ||||||
BOYD | Each | 1+ $6.110 10+ $5.900 25+ $5.730 50+ $5.360 100+ $4.960 More Pricing... | 10.4°C/W | TO-202, TO-220 | 34.9mm | 38.1mm | 12.7mm | Aluminum | 1.37" | 1.5" | 0.5" | |||||
Each | 1+ $3.020 10+ $2.970 25+ $2.810 50+ $2.720 100+ $2.660 More Pricing... | 14°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | 12.7mm | 25.4mm | Aluminium | 1.37" | 0.5" | 1" | ||||||
Each | 1+ $4.970 10+ $4.800 25+ $4.660 50+ $4.360 100+ $4.030 More Pricing... | 8°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | 12.7mm | 63.5mm | Aluminium | 1.37" | 0.5" | 2.5" | ||||||
Each | 1+ $10.780 10+ $9.970 25+ $9.620 50+ $9.390 100+ $9.170 More Pricing... | 8°C/W | TO-202, TO-220 | 34.9mm | 63.5mm | 12.07mm | Aluminum | 1.38" | 2.5" | 0.48" | ||||||
Each | 1+ $2.570 10+ $2.400 25+ $2.350 50+ $2.300 100+ $2.250 More Pricing... | 10.83°C/W | TO-220 | 34.9mm | 38.1mm | 12.7mm | Aluminum | 1.37" | 1.5" | 0.5" | ||||||
Each | Pricing is unavailable. Please contact customer services. | 9.17°C/W | TO-218, TO-220 | 34.9mm | 50.8mm | 12.7mm | Aluminum | 1.37" | 2" | 0.5" | ||||||
Each | 1+ $27.330 | 13.4°C/W | TO-220 | 34.9mm | 25.4mm | 12.7mm | Aluminum | 1.38" | 1" | 0.5" | ||||||
Each | 1000+ $2.060 | 12.67°C/W | TO-220 | 34.9mm | 25.4mm | 12.7mm | Aluminum | 1.37" | 1" | 0.5" | ||||||
Each | 500+ $2.280 1000+ $2.190 | 9.17°C/W | TO-218, TO-220 | 34.9mm | 50.8mm | 12.7mm | Aluminum | 1.37" | 2" | 0.5" | ||||||
Each | 50+ $2.750 | 9.67°C/W | TO-220 | 34.9mm | 50.8mm | 12.7mm | Aluminum | 1.37" | 2" | 0.5" | ||||||
Each | 1000+ $4.210 | 11°C/W | TO-220 | 34.9mm | 38.1mm | 12.7mm | Aluminum | 1.37" | 1.5" | 0.5" | ||||||
Each | 1+ $11.000 10+ $10.170 25+ $9.620 50+ $9.390 100+ $9.170 More Pricing... | 8°C/W | TO-202, TO-220 | 34.9mm | 63.5mm | 12.07mm | Aluminum | 1.38" | 2.5" | 0.48" | ||||||