• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Heat Sinks
                                                                                                  4. Heat Sink Assortments & Kits
                                                                                                  Print Page

                                                                                                  056325

                                                                                                  Exploration Kit, Heat Pipe, 351 Piece

                                                                                                  BOYD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOYD 056325
                                                                                                  BOYD 056325
                                                                                                  BOYD 056325
                                                                                                  ManufacturerBOYD
                                                                                                  Manufacturer Part No056325
                                                                                                  Newark Part No.47X2451
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,419.970
                                                                                                  5+$1,386.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,419.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BOYD
                                                                                                  ManufacturerBOYD
                                                                                                  Manufacturer Part No056325
                                                                                                  Newark Part No.47X2451
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents90 Heat Pipes, Each 15PCs of Condenser, Evaporator Plates with Caps, 180 M3 Screws, 1 Thermal Grease
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The 056325 is a Heat Pipe Exploration Kit is perfect for interaction and education in any design lab or engineering environment and they are to get hands onto heat pipes and get a feel for how they work, what they do.

                                                                                                  • 5 to 15W Power range for 4mm pipe diameter
                                                                                                  • 25 to 45W Power range for 6mm pipe diameter
                                                                                                  • 35 to 60W Power range for 8mm pipe diameter

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contents

                                                                                                  30 Heat pipes (228.6mm), 30 Heat pipes (304.8mm), 30 Heat pipes (153.4mm), 15 Condenser plates (40 x 150mm), 15 Condenser Caps (40 x 150mm), 15 Evaporator Plates (40 x 40mm), 15 Evaporator Caps (40 x 40mm), 200 M3 Screws, 1oz Tube of thermal grease.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  90 Heat Pipes, Each 15PCs of Condenser, Evaporator Plates with Caps, 180 M3 Screws, 1 Thermal Grease

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.