Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109X7612H1126
Newark Part No.98K5342
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109X7612H1126
Newark Part No.98K5342
Technical Datasheet
Thermal Resistance0.89°C/W
External Height - Metric67.3mm
External Width - Metric68mm
External Length - Metric45mm
Flow Rate Max-
Noise Rating31dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial2.65"
External Width - Imperial2.68"
External Length - Imperial1.77"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 109X7612H1126 is a 60 x 67 x 45mm 12V/0.1A high reliability long life CPU Cooler suitable for Intel® Pentium III and Pentium 4 processors and equipped with superior fan and heat sink design for optimum thermal performance. The fan is features with Fan reverse polarity and locked rotor protection.
- 3 Pin integral lead wire with motherboard connector
- Mounting clips and thermal pads included
- Low profile options suitable for 1U applications
- Low operating noise
Applications
Computers & Computer Peripherals
Technical Specifications
Thermal Resistance
0.89°C/W
External Width - Metric
68mm
Flow Rate Max
-
Heat Sink Mounting
Clip On
External Height - Imperial
2.65"
External Length - Imperial
1.77"
SVHC
No SVHC (15-Jun-2015)
External Height - Metric
67.3mm
External Length - Metric
45mm
Noise Rating
31dBA
Heat Sink Material
Aluminium
External Width - Imperial
2.68"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate